RS PRO Midget Groove Filament Indicator Lamp, Clear, 6.3 V, 200 mA, 20000h

This image is representative of the product range

Unavailable
RS will no longer stock this product.

Alternative

This product is not currently available. Here is our alternative recommendation.

Each (In a Pack of 10)

$2.656

(exc. GST)

$2.922

(inc. GST)

RS Stock No.:
655-9211
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Voltage Rating

6.3 V

Lamp Base

Midget Groove

Current Rating

200 mA

Diameter

5.84mm

Lamp Size

T1 3/4

Length

15.9 mm

Lens Colour

Clear

Luminosity

5 lm

Life Hours

20000h

Related links