Red Lion Output Card For Use With CUB5

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$82.90

(exc. GST)

$91.19

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 16 unit(s) shipping from 04 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 4$82.90
5 +$68.23

*price indicative

RS Stock No.:
653-7738
Mfr. Part No.:
CUB5SNK0
Brand:
Red Lion
Find similar products by selecting one or more attributes.
Select all

Brand

Red Lion

Accessory Type

Output Card

Product Type

Display Module

For Use With

CUB5

Standards/Approvals

No

CUB5 counter/tachometer


High-precision 8-character counter and tachometer with period measurement

For simultaneous reading of events, positions, travel lengths and speeds

Standard LCD or LCD display, backlight can be switched between red / green

Delivery includes fastening material and sealant

Panel Mounting 72 x 36


All units have a panel cut out of 68 x 33mm and have resettable displays.

Related links