- RS Stock No.:
- 623-6003
- Mfr. Part No.:
- 09451451510
- Brand:
- HARTING
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 623-6003
- Mfr. Part No.:
- 09451451510
- Brand:
- HARTING
Technical data sheets
Legislation and Compliance
Product Details
Harting Cat5 and Cat6 PushPull RJ45 Connectors
From Harting, these Cat 5 and cat 6 PushPull RJ45 cable mount plug connectors have space-saving PushPull RJ45 interfaces. The connectors use PushPull locking technology to IEC 61076-3-106 variant 4, and have an IP65, IP67 rating, making them very suitable for harsh environments. Ideal for handling RJ45 patch cords in switch cabinets or sets, these PushPull RJ45 connectors boast full shielding with 360° shielding contacts, a minimum of 750 mating cycles and a 1.5A, 125 V ac contact rating.
Features and Benefits:
• These RJ45 connectors are supplied with a black plastic UL 94 V0 housing with RJ45 connector, shielding and cable gland.
• Cat5 RJ45 PushPull connectors (stock number 465-9690) have IDC contacts for field assembly.
• Cat6 RJ45 PushPull connectors (stock numbers 498-2928, 623-6003 and 771-4857) have piercing contacts for field assembly.
• Cat5 RJ45 PushPull connectors (stock number 465-9690) have IDC contacts for field assembly.
• Cat6 RJ45 PushPull connectors (stock numbers 498-2928, 623-6003 and 771-4857) have piercing contacts for field assembly.
Note
Specifications
Attribute | Value |
---|---|
Gender | Male |
Number of Ports | 1 |
Mounting Type | Cable Mount |
Orientation | Straight |
Length | 20.15mm |
Depth | 57.35mm |
Contact Plating | Gold over Nickel |