RS PRO 1/8 BSP Bayonet Adapter for Use with J & K Type Adjustable Bayonet, RoHS Compliant Standard
- RS Stock No.:
- 621-2243
- Brand:
- RS PRO
Bulk discount available
Subtotal (1 unit)*
$16.47
(exc. GST)
$18.12
(inc. GST)
Add 4 units to get free delivery
In Stock
- Plus 17 unit(s) shipping from 03 February 2026
- Plus 121 unit(s) shipping from 03 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 5 | $16.47 |
| 6 - 29 | $16.22 |
| 30 + | $13.36 |
*price indicative
- RS Stock No.:
- 621-2243
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Accessory Type | Bayonet Adapter | |
| For Use With | J & K Type Adjustable Bayonet | |
| Application | 1/8 BSP Connector | |
| Connector Size | 1/8 BSP | |
| Minimum Temperature | 0°C | |
| Maximum Temperature | +350°C | |
| Standards Met | RoHS Compliant | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Accessory Type Bayonet Adapter | ||
For Use With J & K Type Adjustable Bayonet | ||
Application 1/8 BSP Connector | ||
Connector Size 1/8 BSP | ||
Minimum Temperature 0°C | ||
Maximum Temperature +350°C | ||
Standards Met RoHS Compliant | ||
- COO (Country of Origin):
- FR
RS PRO Bayonet Adapter for use with J & K Type Adjustable Bayonet, 1/8 BSP
The RS PRO bayonet adapter is a simple solution for holding Type J and Type K adjustable thermocouples in place. It's used together with a bayonet cap and has a 1/8 BSP (British standard pipe thread).
The adapter works by securing the thermocouple sensing tip firmly against the surface to be measured. You'll find it also allows for easy adjustment of the immersion depth of the temperature probe and the thermometer can be fully immersed in the media it's reading.
RS PRO stocks a broad range of Type J and Type K bayonet thermocouples, along with their accompanying accessories. These adjustable temperature probes are designed to be fitted directly into drilled holes or recesses in machinery and are therefore widely used in extrusion and moulding machinery. RS PRO's bayonet cap is sold separately.
The adapter works by securing the thermocouple sensing tip firmly against the surface to be measured. You'll find it also allows for easy adjustment of the immersion depth of the temperature probe and the thermometer can be fully immersed in the media it's reading.
RS PRO stocks a broad range of Type J and Type K bayonet thermocouples, along with their accompanying accessories. These adjustable temperature probes are designed to be fitted directly into drilled holes or recesses in machinery and are therefore widely used in extrusion and moulding machinery. RS PRO's bayonet cap is sold separately.
Features and Benefits
• Bayonet adapter for use with Type J and Type K adjustable bayonet
• Maximum operating temperature of +350°C
• Minimum operating temperature of 0°C
• Connector size of 1/8 BSP
• RoHS (Restriction of Hazardous Substances) compliant
• Maximum operating temperature of +350°C
• Minimum operating temperature of 0°C
• Connector size of 1/8 BSP
• RoHS (Restriction of Hazardous Substances) compliant
RS PRO
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards
theyre only given the RS PRO Seal of Approval if were confident of their exceptional quality, which means you can be confident too.
Related links
- RS PRO 1/8 BSP Bayonet Adapter for Use with Temperature Sensor, RoHS Compliant Standard
- RS PRO 1/8 BSP Bayonet Adapter for Use with Temperature Sensor RoHS Compliant Standard
- RS PRO 1/8 NPT Bayonet Adapter for Use with Temperature Sensor, RoHS Compliant Standard
- RS PRO 1/4 GCY Bayonet Adapter for Use with Temperature Sensor, RoHS Compliant Standard
- RS PRO M10 Bayonet Adapter for Use with Temperature Sensor, RoHS Compliant Standard
- RS PRO 1/8 BSP Compression Fitting for Use with Thermocouple or PRT Probe RoHS Compliant Standard
- RS PRO 1/8 BSP Thermocouple Compression Fitting for Use with Thermocouple RoHS Compliant Standard
- RS PRO 1/8 BSP Compression Fitting for Use with Thermocouple or PRT Probe RoHS Compliant Standard
