Weller RTW 3 3 mm Bent 18 mm Soldering Iron Tip for use with WMRT, WXMT Tweezers
- RS Stock No.:
- 620-4961
- Distrelec Article No.:
- 304-11-599
- Mfr. Part No.:
- T0054465399N
- Brand:
- Weller
Subtotal (1 pair)*
$146.30
(exc. GST)
$160.93
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- 44 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | $146.30 |
*price indicative
- RS Stock No.:
- 620-4961
- Distrelec Article No.:
- 304-11-599
- Mfr. Part No.:
- T0054465399N
- Brand:
- Weller
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Weller | |
| Model Number | RTW 3 | |
| Product Type | Soldering Iron Tip | |
| Tip Shape | Bent | |
| For Use With | WMRT, WXMT Tweezers | |
| Tip Series | RTW | |
| Tip Angle | 45° | |
| Tip Width | 3 mm | |
| Tip Length | 18mm | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Weller | ||
Model Number RTW 3 | ||
Product Type Soldering Iron Tip | ||
Tip Shape Bent | ||
For Use With WMRT, WXMT Tweezers | ||
Tip Series RTW | ||
Tip Angle 45° | ||
Tip Width 3 mm | ||
Tip Length 18mm | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- MX
Weller RT series Soldering Tips
Introducing the RT series Micro Soldering Tip from Weller featuring an active tip technology that ensures the fastest heat-up and recovery time. It guarantees no downtime, continuing workflow and excellent results. This professional soldering iron tip for precision applications features also a motion-activated usage sensor for energy control and data storage. Weller's patented tip & grip design is the only soldering tip system change on the market which can be changed tool-free benefiting in 20% faster charge than leading competitors.
RT Tips are available in a number of sizes and shapes to choose from:
• RT1NW Straight Conical 0.1 mm - 123-5051
• RT1 Straight Conical 0.2 mm - 498-6756
• RT2 Straight Conical 0.8 mm - 498-6740
• RT3 Straight Chisel 1.3 x 0.4 mm - 498-6734
• RT4 Straight Chisel 1.5 x 0.4 mm - 498-6728
• RT5 Bent Chisel 0.8 x 0.4 mm - 498-6706
• RT6 Straight Hoof/Slopped 1.2 mm- 498-6699
• RT7 Straight Knife 2.2 mm - 498-6661
• RT8 Straight Chisel 2.2 x 0.4 mm - 610-9298
• RT9 Straight Chisel 0.8 x 0.4 mm- 620-4999
• RT10 Straight Hoof/Slopped 1.2 x 2.0 mm - 610-9484
• RTW1 Bent Conical 0.4mm - 620-4955
• RTW2 Bent Chisel 0.7x 0.4 mm - 620-4977
• RTW3 Bent Chisel 3 x 1 mm- 620-4961
• RTW4 Bent Chisel 6 x 1 mm - 620-4983
Features and Benefits:
• Replacement soldering tips for use with the WMRS, WMRP MS, WXMP micro soldering stations
• Specially developed for micro soldering work, even under a microscope but suitable for a wide range of applications
• Elevated grip to keep heated tip off of workspace
• Active tip technology features a built-in sensor and excellent heat transfer
• Extremly short heat-up time (ready to solder in 3 sec)
• Fast heat-up and recovery times result in a continuous workflow
• The ergonomic and secure grip allows for precise control
• Compliant with IPC industry standards
• Quick change with the 3.5 mm jack
• Ideal for lead-free solders
Typical Applications:
Soldering is the process used to build a soldering connection by using the heated tip of a soldering iron to melt soldering wire. The soldering tips are available in many different sizes and tip shapes, dependant on the application they are being used for. They are used to melt solder wire to connect two elements or components together to create a permanent connection and are often utilised in an electronics or manufacturing capacity as they often need to be conductive. The process of soldering is most commonly used by:
• DIY enthusiasts
• Plumbers
• Electricians
• Vehicle technicians
Soldering is often used for:
• General wiring applications
• Electrical repair work at home, in factories or for vehicles
FAQs:
How long do soldering iron tips last for?
If high-quality iron tips are used, they can last for years with the proper care and cleaning.
How do you recognise genuine Weller soldering tips?
• By the laser engraving on shaft of the tip.
• By the Genuine Weller sticker on the packaging.
Tips
Related links
- Weller RTW 3 MS 3 mm Bent Soldering Iron Tip for use with WMRT-MS, WXMT-MS Tweezers
- Weller RTW 6 NW 0.2 mm Bent Soldering Iron Tip for use with WMRT, WXMT Tweezers
- Weller RTW 2 0 WXMT Tweezers
- Weller RTW 1 0.4 mm Bent Soldering Iron Tip for use with WMRT, WXMT Tweezers
- Weller RTW 8 1.3 mm Straight Soldering Iron Tip for use with WMRT, WXMT Tweezers
- Weller RTW 4 MS 6 mm Bent Soldering Iron Tip for use with WMRT-MS, WXMT-MS Tweezers
- Weller RTW 1 MS 0 WXMT-MS Tweezers
- Weller RTW 2 MS 0 WXMT-MS Tweezers
