Subtotal (1 unit)*
$9.57
(exc. GST)
$10.53
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- Plus 168 unit(s) shipping from 27 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $9.57 |
*price indicative
- RS Stock No.:
- 619-1944
- Mfr. Part No.:
- D6F-W CABLE
- Brand:
- Omron
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Omron | |
| Accessory Type | Cable | |
| Product Type | Connecting Cable | |
| For Use With | D6FW | |
| Series | D6F | |
| Hazardous Area Certification | NO | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Omron | ||
Accessory Type Cable | ||
Product Type Connecting Cable | ||
For Use With D6FW | ||
Series D6F | ||
Hazardous Area Certification NO | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- JP
MEMS Air Velocity Sensor
Compact, intelligent sensors featuring MEMS technology for repeatable airflow detection.
Precision unidirectional air velocity detection
Integral passive Dust Segregation System (DSS)
Compact size 39 (D) x 20 (W) x 9 (H) mm
User friendly - no adjustment necessary
Quick and easy to install
Power supply lead supplied separately see stock number 619-1944
Applications include; cassette/multi-modular air conditioners; duct heating and air conditioning; alternative to single point pilot tube or thermal dispension measurement; coolers; air purifiers
Warning
Air to be measured needs to be dry and free of large particles e.g. dust, oil, mist
Related links
- Omron Cable D6F20, D6F50
- Omron Cable, 200mm Cable Length for Use with D6F03A3000
- Omron Cable & Connector, 2m Cable Length for Use with Photo MicroSensor
- Amphenol Communications Solutions 10170897 Series Flat Ribbon Cable FPC to FPC
- Omron Cable & Connector
- Omron Cable Cable
- Omron Cable MX2 Series Cable for Use with 3G3MX2
- Omron D6F-W Series Analogue Output 26.4 V dc
