- RS Stock No.:
- 613-0854
- Mfr. Part No.:
- REW45-12
- Brand:
- Yuasa
39 In AU stock for next working day delivery
27 In Global stock for delivery within 5 working day(s)
Added
Price (ex. GST) Each
$163.18
(exc. GST)
$179.50
(inc. GST)
Units | Per unit |
1 - 19 | $163.18 |
20 + | $160.40 |
- RS Stock No.:
- 613-0854
- Mfr. Part No.:
- REW45-12
- Brand:
- Yuasa
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- TW
Product Details
Yuasa RE Series VRLA Batteries
Introducing the RE series batteries from Yuasa. Compact lead-acid batteries that offer low self-discharge rates, can be stored for long periods without permanent loss of capacity. They incorporate the latest oxygen recombination technology and a safe low-pressure venting system. The RE series are extremely high performing VRLA batteries with excellent recovery from deep discharge and can operate in any orientation.
Features and Benefits
High performance VRLA battery
Voltage: 12 V
Rechargeable
Sealed Lead Acid (SLA)
Heavy-duty lead Calcium Grids for superior cyclic life
Double cycle life over conventional VRLA batteries
Absorbed Glass Mat construction with no free acid (AGM)
Gas recombination
Case Material: ABS
Terminal Type: Faston
Excellent recovery from deep discharge
Operation in any orientation (excluding continuous inverted use)
Eurobat Classification: 6 to 9 years
Voltage: 12 V
Rechargeable
Sealed Lead Acid (SLA)
Heavy-duty lead Calcium Grids for superior cyclic life
Double cycle life over conventional VRLA batteries
Absorbed Glass Mat construction with no free acid (AGM)
Gas recombination
Case Material: ABS
Terminal Type: Faston
Excellent recovery from deep discharge
Operation in any orientation (excluding continuous inverted use)
Eurobat Classification: 6 to 9 years
Operating Temperature Range
-15 °C to +50 °C
Yuasa RE Series Options
Charger
Chargers are available separately - Browse Yuasa Battery chargers
Typical Applications
They can be used in any orientation except in a continuous inverted position. Designed for industrial use as float or standby power applications such as;
Fire and security systems
Emergency lighting
Solar and wind
UPS
Toys
Fire and security systems
Emergency lighting
Solar and wind
UPS
Toys
AGM Lead Acid Battery Vs Gel Cell Battery
Absorbed Glass Mat (AGM)
These batteries contain only enough liquid to keep the specially designed glass mat wet. The glass mat is made to wick the battery electrolytes between the battery plates. If the battery is broken no free liquid leaks out.
AGM batteries are preferred when a larger number of amps are required. The life expectancy remains excellent in most cases if they are not discharged more than 60% between recharges and/or recharged fully every 3-6 months.
Gel Cell
These batteries contain silica type gel, which is a thick paste-like material. It allows the electrons to flow between plates but will not leak in a gel battery if the case is broken.
Gel Cell Batteries don't offer the same power capacity as per the same physical size as AGM batteries. Gel cell batteries excel in slow discharge rates and slightly higher operating temperatures and with excellent deep cycle capability. Recharging these batteries must be done correctly or it will suffer premature failure.
These batteries contain only enough liquid to keep the specially designed glass mat wet. The glass mat is made to wick the battery electrolytes between the battery plates. If the battery is broken no free liquid leaks out.
AGM batteries are preferred when a larger number of amps are required. The life expectancy remains excellent in most cases if they are not discharged more than 60% between recharges and/or recharged fully every 3-6 months.
Gel Cell
These batteries contain silica type gel, which is a thick paste-like material. It allows the electrons to flow between plates but will not leak in a gel battery if the case is broken.
Gel Cell Batteries don't offer the same power capacity as per the same physical size as AGM batteries. Gel cell batteries excel in slow discharge rates and slightly higher operating temperatures and with excellent deep cycle capability. Recharging these batteries must be done correctly or it will suffer premature failure.
FAQ's
Lead Acid Rechargeable Batteries, are they Harmful?
Lead-Acid batteries contain chemicals that have the potential to be harmful to both your health and the environment. They contain lead which is a highly toxic metal and sulfuric acid which is a corrosive electrolyte solution. Proper handling procedures must be followed always.
What state of a charge will the battery be in when delivered?
The RE range will have 90% to 95% of charge approximately, we do recommend charging prior to use.
How to dispose of Lead Acid Battery?
Lead-acid batteries do contain hazardous chemicals, so recycling is the only way to dispose of them.
Recycle responsibly. A wide range of schemes are available.
Lead-Acid batteries contain chemicals that have the potential to be harmful to both your health and the environment. They contain lead which is a highly toxic metal and sulfuric acid which is a corrosive electrolyte solution. Proper handling procedures must be followed always.
What state of a charge will the battery be in when delivered?
The RE range will have 90% to 95% of charge approximately, we do recommend charging prior to use.
How to dispose of Lead Acid Battery?
Lead-acid batteries do contain hazardous chemicals, so recycling is the only way to dispose of them.
Recycle responsibly. A wide range of schemes are available.
Specifications
Attribute | Value |
---|---|
Capacity | 7.3Ah |
Nominal Voltage | 12V |
Construction | VRLA AGM |
Terminal Type | Faston 6.35mm |
Flame Resistant | No |
Dimensions | 94 x 151 x 65mm |
Maximum Operating Temperature | +60°C |
Minimum Operating Temperature | -20°C |
Designed for Cyclic Application | No |
Designed High Rate Application | Yes |
Application | Stand by Use |
Chemistry | Lead Acid |
Eurobat Classification | 6 to 9 Years |
Operating Temperature Range | -20 → +60°C |
Brand Range | YUASA REW |
Weight | 2.5kg |