RS PRO, SSPF Series Thermocouple Panel for Use with Up To 6 Screw In Fascia Sockets, RoHS Standard

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$63.25

(exc. GST)

$69.58

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 21 unit(s) shipping from 15 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 4$63.25
5 +$52.05

*price indicative

RS Stock No.:
611-8270
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Accessory Type

Thermocouple Panel

Product Type

Thermocouple Module

For Use With

Up To 6 Screw In Fascia Sockets

Series

SSPF

Standards/Approvals

RoHS

COO (Country of Origin):
GB

Anodised Aluminium Faceplates for standard and miniature sockets with mounting brackets


These anodised aluminium faceplates are used for standard and miniature sockets that are using mounting brackets instead of clips.

2, 4, 6 & 12 ways options for standard or miniature sockets

Faceplates are drilled and ready to use

Rugged and reliable mounting

Good resistance to vibration

Connectors/brackets not included

Related links