RS PRO, SSPF Series Thermocouple Panel for Use with Up To 4 Screw In Fascia Sockets, RoHS Standard
- RS Stock No.:
- 611-8258
- Brand:
- RS PRO
Subtotal (1 unit)*
$50.57
(exc. GST)
$55.63
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | $50.57 |
*price indicative
- RS Stock No.:
- 611-8258
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Accessory Type | Thermocouple Panel | |
| Product Type | Thermocouple Module | |
| For Use With | Up To 4 Screw In Fascia Sockets | |
| Series | SSPF | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Accessory Type Thermocouple Panel | ||
Product Type Thermocouple Module | ||
For Use With Up To 4 Screw In Fascia Sockets | ||
Series SSPF | ||
Standards/Approvals RoHS | ||
Anodised Aluminium Faceplates for standard and miniature sockets with mounting brackets
These anodised aluminium faceplates are used for standard and miniature sockets that are using mounting brackets instead of clips.
2, 4, 6 & 12 ways options for standard or miniature sockets
Faceplates are drilled and ready to use
Rugged and reliable mounting
Good resistance to vibration
Connectors/brackets not included
Related links
- RS PRO Standard Thermocouple Panel for Use with Up To 2 Screw In Fascia Sockets, RoHS Standard
- RS PRO Standard Thermocouple Panel for Use with Up To 12 Screw In Fascia Sockets, RoHS Standard
- RS PRO Standard Thermocouple Panel for Use with Up To 6 Screw In Fascia Sockets, RoHS Standard
- RS PRO Standard Thermocouple Panel for Use with Up To 2 Fascia Sockets, RoHS Standard
- RS PRO Standard Thermocouple Panel for Use with Up To 3 Fascia Sockets, RoHS Standard
- RS PRO Standard Thermocouple Panel for Use with Up To 4 Fascia Sockets, RoHS Standard
- RS PRO Standard Thermocouple Panel for Use with Up To 6 Fascia Sockets, RoHS Standard
- RS PRO Miniature Thermocouple Panel for Use with Up To 12 Screw In Fascia Sockets, RoHS Standard
