Better World
Schneider Electric 7 CO Slow Brake Push Button Pendant Station, 10A
- RS Stock No.:
- 609-4499
- Mfr. Part No.:
- XACA871
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$885.05
(exc. GST)
$973.56
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Stock information currently inaccessible
Units | Per unit |
|---|---|
| 1 + | $885.05 |
*price indicative
Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust. Click here to find out more.
- RS Stock No.:
- 609-4499
- Mfr. Part No.:
- XACA871
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Contact Configuration | 7 CO | |
| Switch Operation | Slow Brake | |
| IP Rating | IP65 | |
| Contact Current Rating | 10A | |
| Terminal Type | Screw | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | +70°C | |
| Enclosure Colour | Yellow | |
| Number Of Push Buttons | 8 | |
| Better World Product | Yes | |
| Push Button Colour | Black, White | |
| Better World Verification | Green Premium | |
| Maximum Current | 3A | |
| Voltage Rating | 600V | |
| Operating Temperature Range | -20 → +70°C | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Contact Configuration 7 CO | ||
Switch Operation Slow Brake | ||
IP Rating IP65 | ||
Contact Current Rating 10A | ||
Terminal Type Screw | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature +70°C | ||
Enclosure Colour Yellow | ||
Number Of Push Buttons 8 | ||
Better World Product Yes | ||
Push Button Colour Black, White | ||
Better World Verification Green Premium | ||
Maximum Current 3A | ||
Voltage Rating 600V | ||
Operating Temperature Range -20 → +70°C | ||
- COO (Country of Origin):
- CZ
Schneider Electric Push Button Pendant Station, 600V Voltage Rating, 10A Contact Current Rating - XACA871
This push button pendant station is designed for efficient control in industrial applications. Part of the Harmony series, it features 8 push buttons housed in a robust yellow polypropylene enclosure. The station caters to high operating conditions, functioning between -25°C and +70°C with an IP65 rating, making it ideal for weatherproof use. Constructed with a double insulated design, this complete control station efficiently manages single-speed hoist motors.
Features & Benefits
• 7 CO contact configuration ensures versatile control options
• Operating temperature range accommodates extreme environments
• Slow brake switch operation enhances precision in control
• IP65 rating provides protection against dust and water
• Screw terminal push button simplifies electrical connections
• Mechanical interlocking prevents accidental switches
• Operating temperature range accommodates extreme environments
• Slow brake switch operation enhances precision in control
• IP65 rating provides protection against dust and water
• Screw terminal push button simplifies electrical connections
• Mechanical interlocking prevents accidental switches
Applications
• Used for controlling single-speed hoist motors
• Suitable for industrial and mechanical equipment operations
• Applied in environments requiring weatherproof controls
• Ideal for scenarios demanding high temperature operation
• Suitable for industrial and mechanical equipment operations
• Applied in environments requiring weatherproof controls
• Ideal for scenarios demanding high temperature operation
How does this control system ensure safe operations in harsh environments?
The use of a robust polypropylene enclosure, combined with an IP65 rating, guarantees protection from dust ingress and moisture, making it suitable for challenging conditions.
What wiring configurations are available for this control station?
The device features screw clamp terminals, accommodating various cable sizes, allowing for flexible and secure wiring solutions.
What is the operational limit for the current ratings associated with this equipment?
This pendant station can handle a contact current rating of 10A, ideal for most industrial applications, while ensuring compliance with safety standards.
Can this pendant station be used with other components in a control circuit?
Yes, it is compatible with specific contact blocks for directional control, enhancing its utility in more complex industrial settings.
Schneider Electric - Push Buttons
Pendant control stations are used on hoists, overhead cranes and as remote control stations. They conform to EN60947-1, EN60947-5-1, NFC63-140 and VDE0660 part 2 standards. All actuator buttons incorporate 1 N/O and 1 N/C positive action contact rated at 240Vac, 3A I th ;250Vdc, 0.27A I th ; 10A I th allowing electrical cross-interlocking if desired.
Environmental protection to IP65Fitted cable clamps and stepped cable entry bootsMechanical interlocking between each pair of opposing pushbutton actuatorsAdapters supplied for self-supporting pendant cable, with lug for chain support
Related links
- Schneider Electric 1NC + 2 NO Slow Brake Push Button Pendant Station, 10A
- Schneider Electric 2 NO + 3 NC Slow Brake Push Button Pendant Station, 10A
- Schneider Electric 2 NO + 3 NC Slow Brake Push Button Pendant Station
- Schneider Electric 1NC/2NO Slow Brake Push Button Pendant Station
- Schneider Electric SPST Slow Action Push Button Pendant Station, 10A
- Schneider Electric 1NC Slow Action Push Button Pendant Station, 10A
- Schneider Electric DPDT Slow Break Push Button Pendant Station, 10A
- Schneider Electric Push Button Pendant Station, 10A

