- RS Stock No.:
- 609-3979
- Mfr. Part No.:
- LG7D12Q716
- Brand:
- Schneider Electric
In Global stock for delivery within 5 working day(s)
Added
Price (ex. GST) Each
$988.08
(exc. GST)
$1,086.89
(inc. GST)
Units | Per unit |
1 + | $988.08 |
Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust. Click here to find out more.
- RS Stock No.:
- 609-3979
- Mfr. Part No.:
- LG7D12Q716
- Brand:
- Schneider Electric
Legislation and Compliance
- COO (Country of Origin):
- FR
Product Details
Direct starters for motor control, unidirectional
Direct starters for motor control used in machines subject to application of Machine Directive 89/392/EEC.
One-directional starters with push-button isolation control.
Short circuit and overload protection.
Pre-wired casing ready for use, just needs power and connection to the motor. The appropriately-rated circuit breaker (type GV2) is included in supply, see datasheet for more details.
One-directional starters with push-button isolation control.
Short circuit and overload protection.
Pre-wired casing ready for use, just needs power and connection to the motor. The appropriately-rated circuit breaker (type GV2) is included in supply, see datasheet for more details.
Approvals
NF EN 60947, EN 60204, EN60439
Plastic/Metal Combination Housings
These motor starters are available in a selection of formats. All have removable steel base plates for rigidity when mounting to an uneven surface and ease of earthing and wiring and an impact resistant polycarbonate front cover which is adaptable to enable the fitting of other components without drilling. Switching category is AC3 and the enclosures are IP65 rated.
Specifications
Attribute | Value |
---|---|
Power Rating | 5.5 kW |
Motor Starter Type | DOL |
Voltage Rating | 440 V ac |
Phase | 3 |
IP Rating | IP657 |
Number of Poles | 3P |
Motor Starter Functionality | Automatic |
Overall Length | 165mm |
Enclosure | Yes |
Overall Width | 175mm |
Series | LG7 |
Better World Verification | Green Premium |
Overall Depth | 120mm |
Better World Product | Yes |
Related links
- RS PRO DOL Starter 5.5 kW 3 Phase, IP65
- Schneider Electric DOL Starter 1.5 kW 3 Phase, IP65
- Siemens Motor Starter 5.5 kW 3 Phase, IP65
- Schneider Electric DOL Starter 15 kW 690 V 3 Phase, IP20
- Siemens DOL Starter 15 kW 3 Phase, IP20
- Schneider Electric DOL Starter 5.5 kW 3 Phase, IP65
- Schneider Electric DOL Starter 18.5 kW 690 V 3 Phase, IP20
- Siemens DOL Starter 11 kW 3 Phase, IP20