RS PRO Dome Cover, Conduit Fitting, 20mm Nominal Size, M20, Steel, Black
- RS Stock No.:
- 608-165
- Brand:
- RS PRO
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each (In a Pack of 10)
$3.518
(exc. GST)
$3.87
(inc. GST)
- RS Stock No.:
- 608-165
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Nominal Size | 20mm | |
| Fitting Type | Dome Cover | |
| Thread Size | M20 | |
| Material | Steel | |
| Colour | Black | |
| Finish | Black | |
| Standards Met | BS EN 50086 | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Nominal Size 20mm | ||
Fitting Type Dome Cover | ||
Thread Size M20 | ||
Material Steel | ||
Colour Black | ||
Finish Black | ||
Standards Met BS EN 50086 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
RS PRO Dome Cover – M20 Thread
Introducing the RS PRO dome cover conduit fitting, engineered specifically for steel cable conduits, ensuring the establishment of dependable electrical circuits. This fitting facilitates the protection and routing of cables, facilitating connections to electrical boxes and various devices with ease.
Crafted from robust steel, this fitting guarantees exceptional tensile strength and longevity, promising enduring performance even in demanding environments. Its galvanised finish resists corrosion, ensuring prolonged durability with minimal maintenance requirements.
The dome cover has two screw holes on its base, installation is straightforward and secure, making it an ideal choice for electrical grids and light fittings across residential, commercial, and industrial settings.
Compliant with international ANSI/ESD and European BS EN standards, this fitting provides effective protection against electrostatic damage, safeguarding your electrical systems with reliability.
Crafted from robust steel, this fitting guarantees exceptional tensile strength and longevity, promising enduring performance even in demanding environments. Its galvanised finish resists corrosion, ensuring prolonged durability with minimal maintenance requirements.
The dome cover has two screw holes on its base, installation is straightforward and secure, making it an ideal choice for electrical grids and light fittings across residential, commercial, and industrial settings.
Compliant with international ANSI/ESD and European BS EN standards, this fitting provides effective protection against electrostatic damage, safeguarding your electrical systems with reliability.
Features and Benefits
- Dome cover type fitting
- Steel construction
- Galvanised finish
- 20 mm nominal size
Application
- Residential
- Commercial and Industrial
Standards
BS4568
Related links
- RS PRO M20 Dome Cover Conduit Fitting, 20mm nominal size
- Flexicon Straight 20mm Nominal Size Stainless Steel IP40 rating
- Flexicon Straight Conduit Fitting M20, Stainless Steel IP40 rating
- RS PRO Recessed Cover 20mm Nominal Size Black
- Clipsal Electrical Conduit Cover 20mm Nominal Size ABS, White
- RS PRO Recessed Cover 20mm Nominal Size, Steel
- Clipsal Electrical Conduit Cover 20mm Nominal Size ABS, Black
- Adaptaflex Straight 20mm Nominal Size Brass, Metallic IP67 rating

