Hirose HIF3BA Series Straight Through Hole PCB Header, 10 Contact(s), 2.54mm Pitch, 2 Row(s), Shrouded
- RS Stock No.:
- 608-1162
- Mfr. Part No.:
- HIF3BA-10PA-2.54DSA
- Brand:
- Hirose
Discontinued product
- RS Stock No.:
- 608-1162
- Mfr. Part No.:
- HIF3BA-10PA-2.54DSA
- Brand:
- Hirose
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Hirose | |
Series | HIF3BA | |
Pitch | 2.54mm | |
Number of Contacts | 10 | |
Number of Rows | 2 | |
Body Orientation | Straight | |
Shrouded/Unshrouded | Shrouded | |
Connector System | Wire to Board | |
Mounting Type | Through Hole | |
Termination Method | Solder | |
Contact Plating | Gold | |
Contact Material | Brass | |
Current Rating | 1.0A | |
Voltage Rating | 200 V ac | |
Select all | ||
---|---|---|
Brand Hirose | ||
Series HIF3BA | ||
Pitch 2.54mm | ||
Number of Contacts 10 | ||
Number of Rows 2 | ||
Body Orientation Straight | ||
Shrouded/Unshrouded Shrouded | ||
Connector System Wire to Board | ||
Mounting Type Through Hole | ||
Termination Method Solder | ||
Contact Plating Gold | ||
Contact Material Brass | ||
Current Rating 1.0A | ||
Voltage Rating 200 V ac | ||
Related links
- Hirose HIF3B Series Straight Through Hole PCB Header 2.54mm Pitch Shrouded
- Hirose HIF3B Series Right Angle Through Hole PCB Header 2.54mm...
- Hirose HIF3B Series Straight Through Hole PCB Header 2.54mm Pitch Shrouded
- Hirose HIF3B Series Straight Through Hole PCB Header 2.54mm Pitch Shrouded
- Hirose HIF3B Series Straight Through Hole PCB Header 2.54mm Pitch Shrouded
- Hirose HIF3B Series Straight Through Hole PCB Header 2.54mm Pitch Shrouded
- Hirose HIF3B Series Straight Through Hole PCB Header 2.54mm Pitch Shrouded
- Hirose HIF3B Series Straight Through Hole PCB Header 2.54mm Pitch Shrouded