Hirose Extraction Tool, DF11 Series
- RS Stock No.:
- 605-7333
- Mfr. Part No.:
- DF-C-PO(B)
- Brand:
- Hirose
Subtotal (1 unit)*
$4.32
(exc. GST)
$4.75
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- 42 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $4.32 |
*price indicative
- RS Stock No.:
- 605-7333
- Mfr. Part No.:
- DF-C-PO(B)
- Brand:
- Hirose
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Hirose | |
| Product Type | Extraction Tool | |
| Series | DF11 | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Hirose | ||
Product Type Extraction Tool | ||
Series DF11 | ||
Standards/Approvals No | ||
RoHS Status: Exempt
Hirose DF11 Series Crimp Tools and Extraction Tool
A range of hand crimping tools for use with DF11 series receptacle contacts.
Stock number 686-1955 is for use with crimp contact part numbers DF11 -22SC/SCA
Stock number 686-1959 is for use with crimp contact part numbers DF11 -30SC/SCA
Stock number 605-6879 is for use with crimp contact part numbers DF11 -2428SC/SCA and DF11A-2428SC
Stock number 605-7333 is an extraction tool tool for use with crimp contact part numbers - DF11 - xxxxSCF and DF11 -EPxxxxPCF
2.0mm Hirose DF11 Series Double Row Connectors
Related links
- Hirose Extraction Tool Pin Contact
- Hirose Extraction Tool Crimp Contact, Extraction Tool Contact
- Hirose Extraction Tool Receptacle Contact
- Hirose Extraction Tool Pin Contact, Extraction Tool Contact
- Hirose Extraction Tool Extraction Tool Contact
- Hirose Crimp Extraction Tool Extraction Tool Contact
- Hirose Insertion & Extraction Tool, HR41 Series
- Hirose Crimping Tool
