- RS Stock No.:
- 597-352
- Mfr. Part No.:
- H-16E
- Brand:
- Wolf Safety
In Global stock for delivery within 5 working day(s)
Added
Price (ex. GST) Each
$217.07
(exc. GST)
$238.78
(inc. GST)
Units | Per unit |
1 + | $217.07 |
- RS Stock No.:
- 597-352
- Mfr. Part No.:
- H-16E
- Brand:
- Wolf Safety
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- GB
Product Details
Wolf Safety Spare Battery
The Wolf Safety 5Ah spare battery has a nominal voltage of 3.6V. This battery has lithium thionyl chloride chemical composition. It is perfect for use in high-temperature applications. Additionally, it has an extremely low self-discharge (less than 1% per annum). These batteries are supplied in hermetically sealed cases to ensure protection from leakage.
Note:
To comply with the torch approvals, the correct battery and bulb must be used.
This torch is compatible with R20 (zinc chloride) / LR20 (alkaline manganese dioxide RS 451-865) primary cells to IEC60086.
Note:
To comply with the torch approvals, the correct battery and bulb must be used.
This torch is compatible with R20 (zinc chloride) / LR20 (alkaline manganese dioxide RS 451-865) primary cells to IEC60086.
Features and Benefits
6mm scratch resistant toughened glass lens
Halogen bulb with high intensity spot beam
Robust antistatic enclosure constructed from thermoplastic resin
Suitable for use with dust zones 21 and 22
Supplied with a detachable shoulder strap
Halogen bulb with high intensity spot beam
Robust antistatic enclosure constructed from thermoplastic resin
Suitable for use with dust zones 21 and 22
Supplied with a detachable shoulder strap
Specifications
Attribute | Value |
---|---|
Battery Type | Sealed Lead Acid |
Capacity | 5Ah |
Rechargeable | Yes |
For Use With | Rechargeable Handlamp |
Hazardous Area Certification | ATEX |
Related links
- Rechargeable Li-Ion Torch Battery for HT800RX Head Torch...
- Rechargeable led torch
- Rechargeable Lead Acid Torch Battery for Rechargeable Handlamp,...
- LEDLENSER P5R LED Torch - Rechargeable 500 lm
- LEDLENSER P4R LED Torch - Rechargeable 200 lm
- LEDLENSER P2R LED Torch - Rechargeable 120 lm
- Rechargeable Li-Ion Torch Battery for DUO RL 3.2Ah Capacity
- RS PRO LED Torch - Rechargeable 1000 lm, 267