SIB SIB-TEC Series Grey Polyamide 6 Cable Gland, PG21 Thread, 9 mm min., 18 mm max., IP68

Bulk discount available

Subtotal (1 box of 5 units)*

$27.91

(exc. GST)

$30.70

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 77 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Box(es)
Per Box
Per unit*
1 - 4$27.91$5.582
5 - 9$27.49$5.498
10 +$26.80$5.36

*price indicative

RS Stock No.:
564-917
Mfr. Part No.:
F7002100R
Brand:
SIB
Find similar products by selecting one or more attributes.
Select all

Brand

SIB

Thread Size

PG21

Product Type

Cable Gland

Maximum Cable Diameter

18mm

Minimum Cable Diameter

9mm

Material

Polyamide 6

Colour

Grey

Series

SIB-TEC

IP Rating

IP68

Locknut Included

Yes

Hazardous Area Certification

NO

Maximum Operating Temperature

100°C

Minimum Operating Temperature

-40°C

Standards/Approvals

RoHS, UL 94V-2

COO (Country of Origin):
FR

SIB-TEC PG Plastic Cable Glands


From SIB, a range of IP68 PG thread cable glands for use with unarmoured electrical cable. Robust in construction, the dome top glands provide excellent cable retention and optimal strain relief ensuring a fully watertight seal is maintained at all times. Constructed from tough Polyamide plastic in RAL 7035 grey, the SIB-TEC series of cable glands have excellent environmental protection. The compression style glands are ideal for outdoor applications or environments that are exposed to the elements and require a higher level of protection. A PG locknut and internal sealing trim are included with each cable gland.

Features and Benefits


• IP68 ingress protection

• Wide temperature range -40° C to + 100°C

• Grey to RAL 7035

• PG7 to PG42 thread sizes

• For use with Non-armoured cable

• Full range of cable clamping sizes available

• Locknut and internal sealing trim included

Applications


• Electrical conduit boxes

• Moving machine parts

• Robotics

• Laboratory equipment

• Door entry systems

• Electrical panels

• Switch boxes

Environment


The SIB-TEC PG range of cable glands have an IP68 ingress protection rating and are fully sealed. This means they are totally protected from dust and small particles and can even withstand shallow submersion. Having an IP68 rating make these cable glands ideal for use in harsher environments and outdoor applications.

• RS part number 564-872 is a PG7 cable gland

• RS part number 564-844 is a PG9 cable gland

• RS part number 564-923 is a PG11 cable gland

• RS part number 564-927 is a PG13.5 cable gland

• RS part number 564-854 is a PG16 cable gland

• RS part number 564-917 is a PG21 cable gland

• RS part number 564-898 is a PG29 cable gland

• RS part number 564-911 is a PG36 cable gland

• RS part number 564-939 is a PG42 cable gland

Standards

EN60423

Supplied with

Lock nut

Related links