Lorlin for Lock Switch
- RS Stock No.:
- 562-612
- Mfr. Part No.:
- DSL-6-KEY-COMMON
- Brand:
- Lorlin
Subtotal (1 unit)*
$37.75
(exc. GST)
$41.52
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- 7 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $37.75 |
*price indicative
- RS Stock No.:
- 562-612
- Mfr. Part No.:
- DSL-6-KEY-COMMON
- Brand:
- Lorlin
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lorlin | |
| Product Type | Key Switch Key | |
| For Use With | Lock Switch | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Lorlin | ||
Product Type Key Switch Key | ||
For Use With Lock Switch | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- GB
19mm High Security Impulsion Key Switch - DSL Series K5325
Keylock switch with dimpled 6 pin lock
Lock and switch mounted from the front of the panel
Common key profile with 2 keys per lock
Additional keys to order see stock no 562-612
90° lock movement
Solder terminals
Contact rating 5 A @ 115 Vac; 3 A @ 30 Vdc
Related links
- Lorlin for Key Operated Switch
- Lorlin for Key Switch Key Switch Cover
- Key Switch Keys & Covers
- Lorlin Key Switch 5 A @ 115 V ac 2-Way Flat-Key
- Lorlin Mains Key Switch 50 mA @ 250 V ac 2-Way Flat-Key
- Lorlin High Security Key Switch 50 mA @ 250 V ac 2-Way Flat-Key
- Lorlin
- Schneider Electric for Fiat Type of Lock
