Bosch 1-Piece for use with PMF 180 E Multi Grinding Tool
- RS Stock No.:
- 555-507
- Mfr. Part No.:
- 2608669253
- Brand:
- Bosch
Subtotal (1 unit)*
$26.08
(exc. GST)
$28.69
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $26.08 |
*price indicative
- RS Stock No.:
- 555-507
- Mfr. Part No.:
- 2608669253
- Brand:
- Bosch
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bosch | |
| Product Type | Saw Blade | |
| For Use With | PMF 180 E Multi Grinding Tool | |
| Number of Pieces | 1 | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Bosch | ||
Product Type Saw Blade | ||
For Use With PMF 180 E Multi Grinding Tool | ||
Number of Pieces 1 | ||
Standards/Approvals No | ||
RoHS Status: Exempt
PMF 180 E Multi Grinding Tool
Powerful multi-purpose tool for sawing, splitting and grinding
Oscillation principle with an oscillation circuit of 2.8°
Electronics let you easily control the speed
Small, ergonomic housing with soft grip
General purpose screws for any accessory
Replacement saw blades, see stock no. 555-507 et seq.
Comes with a delta sander, a replacement saw blade for wood, a BIM segment saw blade and 2 P60, P80, P120 RedWood sanding discs in a carry case
Related links
- Bosch 1-Piece for use with Oscillating Multi-Tool
- Bosch 1-Piece
- Bosch 1-Piece Abrasive Wheel for use with Dremel Tools
- Bosch 1-Piece Engraving Bit for use with Dremel Tools
- Bosch 1-Piece Oscillating Saw Blade
- Bosch Screwdriver Bit T25 Tip 25 mm Overall 1-Piece
- Bosch Screwdriver Bit T30 Tip 25 mm Overall 1-Piece
- Eaton 690V (Volts) Toggle Actuator
