Fluke Oscilloscope Battery Pack BP120, For Use With 120 Series, 43 Series, 43B Series, NiMH
- RS Stock No.:
- 548-8938
- Mfr. Part No.:
- FLUKE BP120MH
- Brand:
- Fluke
Subtotal (1 unit)*
$281.00
(exc. GST)
$309.10
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- 4 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $281.00 |
*price indicative
- RS Stock No.:
- 548-8938
- Mfr. Part No.:
- FLUKE BP120MH
- Brand:
- Fluke
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Fluke | |
| Accessory Type | Battery Pack | |
| For Use With | 120 Series, 43 Series, 43B Series | |
| Battery Chemistry | NiMH | |
| Model Number p | BP120 | |
| Select all | ||
|---|---|---|
Brand Fluke | ||
Accessory Type Battery Pack | ||
For Use With 120 Series, 43 Series, 43B Series | ||
Battery Chemistry NiMH | ||
Model Number p BP120 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
FLUKE Oscilloscope Battery Pack, 3000mAh Capacity, 4.8V Nominal Voltage - FLUKE BP120MH
Are you ready to supercharge your test tools? Power your device up with this oscilloscope battery pack from FLUKE. It replaces NiCd BP120 and BP130 packs seamlessly, so you can immediately get your equipment back up and running. Thanks to the NiMH chemistry, you achieve 50% greater capacity than those older batteries, giving you a longer-lasting performance with fewer charges. Use this pack with ScopeMeter products in the 120 series (919-5043).
Features & Benefits
• Clear printed warnings on the case for safety
• Chargeable after fitting with a battery charger (183-3484) to minimise downtime
• Plug-in wire end for swift installation
• Chargeable after fitting with a battery charger (183-3484) to minimise downtime
• Plug-in wire end for swift installation
Applications
• Aerospace engineering
• Telecommunications networks
• Automotive industry
• Telecommunications networks
• Automotive industry
How does this NiMH battery differ from a NiCd one?
Nickel-metal hydride batteries use a hydrogen-absorbing alloy instead of NiCd batteries' cadmium. This expands the NiMH battery's capacity, making it suitable for providing high-drain devices with a longer life.
Are NiMH batteries environmentally friendly?
They are to a degree, as NiMH batteries contain no heavy metals that could leak into the environment. They're also recyclable at speciality centres, making them a more environmentally friendly choice than older NiCd models.
Related links
- Fluke Oscilloscope Battery Charger BC190 190C Series NiMH
- Fluke Oscilloscope Battery Pack BP190 190C Series NiMH
- Fluke Oscilloscope Battery Pack BP291 Li-Ion
- Fluke Oscilloscope Battery Charger EBC290EU Li-Ion
- Fluke Oscilloscope Battery Charger PM8907, For Use With Fluke ScopeMeter
- Tektronix Oscilloscope Battery Pack Li-Ion, 4 h
- Tektronix Oscilloscope Battery Charger 4 hours operating single battery, Lithium-Ion
- Oscilloscope Battery Packs & Chargers
