Phoenix Contact, 5.0mm Pitch, PST 1.3/ 2-5.0, 2 Way, , Pluggable Terminal Block, Pin Header, Through Hole, Solder

Bulk discount available

Subtotal (1 pack of 10 units)*

$2.74

(exc. GST)

$3.01

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 570 unit(s) shipping from 02 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
10 - 240$0.274$2.74
250 - 740$0.273$2.73
750 - 1990$0.269$2.69
2000 - 3990$0.262$2.62
4000 +$0.258$2.58

*price indicative

RS Stock No.:
548-7171
Mfr. Part No.:
1933189
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Pluggable Terminal Block Type

Pin Header

Number of Contacts

2

Pitch

5.0mm

Series

PST 1.3/ 2-5.0

Number of Rows

1

Body Orientation

Straight

Mounting Type

Through Hole

Termination Method

Solder

Current Rating

16.0A

Voltage Rating

300 V

RoHS Status: Exempt

COO (Country of Origin):
DE

Phoenix Contact COMBICON Compact PST 5.0mm Terminal Block Pin Headers


2-part 5.0mm pitch screw terminal blocks that may be fitted in a horizontal or vertical plane to a PCB
Rated at 12A/250V for solid and flexible wires of 0.2 to 2.5mm² csa (26-14awg)
Flammability rating UL94V-0
Available in 2, 3, and 4-ways
The 16-way pin strip may be snapped to the number of ways required


Phoenix Contact COMBICON 5.0mm Two Part Terminal Blocks

Related links