TE Connectivity Crimp Extraction Tool, HD.M Series, Extraction Tool Contact, Contact size 26/14 AWG

Subtotal (1 unit)*

$151.92

(exc. GST)

$167.11

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 12 unit(s) ready to ship from another location
  • Plus 25 unit(s) shipping from 06 May 2026
  • Plus 1 unit(s) shipping from 12 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$151.92

*price indicative

RS Stock No.:
548-044
Distrelec Article No.:
303-17-914
Mfr. Part No.:
1102855-1
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Sub Type

Extraction Tool

Product Type

Crimp Extraction Tool

Contact Size

26/14 AWG

Series

HD.M

Standards/Approvals

VDE, UL, CSA, SEV

RoHS Status: Exempt

COO (Country of Origin):
DE

TE Connectivity Extraction Tools for HTS Contacts


A range of extraction tools for extracting contacts from HTS series heavy duty connectors

Stock number 548-044 is an extraction tool for use with HTS HDM contacts

Stock number 301-3396 is an extraction tool for use with HTS HVT and SOLARLOK contacts

Stock number 876-2324 is an extraction tool for use with HTS HSM contacts

Stock number 876-2239 is an extraction tool for use with HTS HSS contacts

Stock number 416-256 is an extraction tool for use with HTS HE/HA contacts

Stock number 876-2122 is an extraction tool for use with HTS HSK contacts

Related links