Maxim Integrated MAX251CPD+ Line Transceiver, 14-Pin PDIP

This image is representative of the product range

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
540-2142
Mfr. Part No.:
MAX251CPD+
Brand:
Maxim Integrated
Find similar products by selecting one or more attributes.
Select all

Brand

Maxim Integrated

Input Type

Single Ended

Number of Transmitters

2

Mounting Type

Through Hole

Package Type

PDIP

Minimum Operating Temperature

0 °C

Pin Count

14

Maximum Operating Temperature

+70 °C

Dimensions

19.43 x 7.87 x 4.45mm

Note

Please note that any defect or non – conformance of this product must be discovered and reported to RS within 20 days of purchase.

Related links