Amphenol Limited, 62GBSize 12 Cable Clamp
- RS Stock No.:
- 539-7141
- Mfr. Part No.:
- 62GB-720-12
- Brand:
- Amphenol Limited
Bulk discount available
Subtotal (1 unit)*
$54.73
(exc. GST)
$60.20
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- 78 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 14 | $54.73 |
| 15 - 49 | $53.69 |
| 50 + | $52.24 |
*price indicative
- RS Stock No.:
- 539-7141
- Mfr. Part No.:
- 62GB-720-12
- Brand:
- Amphenol Limited
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol Limited | |
| Shell Size | 12 | |
| Housing Material | Aluminium | |
| Series | 62GB | |
| Select all | ||
|---|---|---|
Brand Amphenol Limited | ||
Shell Size 12 | ||
Housing Material Aluminium | ||
Series 62GB | ||
- COO (Country of Origin):
- IN
Amphenol 62GB Strain Relief J Clamps Backshell
From Amphenol, these clamps are for use with unscreened jacketed cable and are supplied without a grommet. The clamp is compatible with Amphenol 62GB connectors.
Available in this range
• Stock No. 539-7129 is a 62GB J Clamp, size 08
• Stock No. 539-7141 is a 62GB J Clamp, size 12
• Stock No. 539-7157 is a 62GB J Clamp, size 14
62GB (Olive Drab)
High quality bayonet locking connectors that have been designed to meet the requirements of BS9522 FOO17, Def Stan 59-35 and MIL-C-26482E. The connector shells are machined from aluminium alloy bar to ensure high strength. A zinc cobalt plating provides a resilient, durable and long lasting finish which meets the requirements of the EC Directive for cadmium free products. These solder termination connectors are all provided with normal orientation of the inserts and are suited to applications where robust high quality connectors are demanded. This range offers standard signal pin and power pin type planforms.
Related links
- Amphenol Limited 3
- Amphenol Limited, 62GBSize 08 Cable Clamp
- Amphenol Limited, 62GBSize 10 Cable Clamp
- Amphenol Limited Cable Clamp
- Amphenol Limited 3
- Amphenol Industrial 22 Straight Cable Clamp Wires Protected by Tubing
- Amphenol Limited Socket Strain Relief Cable Clamp for use with 62 GB Series
- Amphenol Limited Plug Strain Relief Cable Clamp for use with 62 GB Series
