HOBUT Meter Scale (0/500A) for 500/5A CT For Use With Ammeter
- RS Stock No.:
- 533-0665
- Mfr. Part No.:
- D72 DIAL 0/500A
- Brand:
- HOBUT
This image is representative of the product range
Bulk discount available
Subtotal (1 unit)*
$3.79
(exc. GST)
$4.17
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Stocked by manufacturer
- Ready to ship from 28 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | $3.79 |
| 5 - 9 | $3.67 |
| 10 + | $3.50 |
*price indicative
- RS Stock No.:
- 533-0665
- Mfr. Part No.:
- D72 DIAL 0/500A
- Brand:
- HOBUT
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HOBUT | |
| Product Type | Panel Meter Accessory | |
| Accessory Type | Meter Scale (0/500A) for 500/5A CT | |
| For Use With | Ammeter | |
| Standards/Approvals | No | |
| Series | D72HZ | |
| Select all | ||
|---|---|---|
Brand HOBUT | ||
Product Type Panel Meter Accessory | ||
Accessory Type Meter Scale (0/500A) for 500/5A CT | ||
For Use With Ammeter | ||
Standards/Approvals No | ||
Series D72HZ | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
Scales for DIN Standard Meters
Panel meter scales suitable for DIN-standard 72 mm and 96 mm CT operated moving iron ammeters.
Scales are available for both standard and overload meters.
Related links
- HOBUT Meter Scale (0/800A) for 800/5A CT For Use With Ammeter
- HOBUT Meter Scale (0/200A) for 200/5A CT For Use With Ammeter
- HOBUT Meter Scale (0/1A) for 1/5A CT For Use With Ammeter
- HOBUT Meter Scale (0/600A) for 600/5A CT For Use With Ammeter
- HOBUT Meter Scale For Use With Ammeter
- HOBUT 0/500A Meter Scale for 500/5A CT
- HOBUT Panel Meter Scale, 0/3A For 3/5A CT
- HOBUT Meter Scale (0/1600A) for 1600/5A CT For Use With Ammeter
