RS PRO Steel Bright Zinc Internal Tooth Shakeproof Washer, M12, DIN 6797J

Bulk discount available

Subtotal (1 bag of 100 units)*

$24.04

(exc. GST)

$26.44

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 78 unit(s) shipping from 30 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s)
Per Bag
Per unit*
1 - 4$24.04$0.24
5 - 9$23.64$0.236
10 - 29$23.01$0.23
30 - 149$22.29$0.223
150 +$18.54$0.185

*price indicative

RS Stock No.:
530-141
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Shakeproof Washer

Compatible Screw/Bolt Size

M12

External Diameter

20.5mm

Washer Type

Internal Tooth

Inside Diameter

13 mm

Material

Steel

Standards/Approvals

DIN 6797J

Finish

Bright Zinc

Thickness

1mm

Grade

A2

RS PRO BZP Spring Steel Lock Washer


From the trusted RS PRO brand, this external tooth lock washer is ideal for added security in fixings and fastenings. They function in the same way as a standard washer, by distributing the load of a bolt against a surface material, but have a locking action that prevents turning of the fastener, meaning there is less chance of the fixing loosening over time or under repeated stress. As such they are commonly used wherever vibration is a factor.

There are various sizes available;


• 526-574 is an M3 internal tooth shakeproof washer;• 526-596 is an M4 internal tooth shakeproof washer;• 526-603 is an M5 internal tooth shakeproof washer;• 526-619 is an M6 internal tooth shakeproof washer;• 530-129 is an M8 internal tooth shakeproof washer;• 530-135 is an M10 internal tooth shakeproof washer;• 530-141 is an M12 internal tooth shakeproof washer;• 193-3453 is an M16 internal tooth shakeproof washer;• 193-3454 is an M20 internal tooth shakeproof washer;• 193-3455 is an M24 internal tooth shakeproof washer

Features and Benefits


Shakeproof Washers;External Bright zinc plated for corrosion-resistance ;Ideal for dynamic loads and vibration environments

Applications


Internal tooth lock washers are a type of washer specifically designed to prevent loosening in smaller fastener heads (as opposed to external tooth types that are better for smaller fastener heads.) They are designed to fortify fastenings against dynamic loads, and as such are used in machinery or materials that are often subjected to vibration or continuous movement. They might typically be used in;

Domestic appliances such as washers and dryers

Industrial machinery

Automotive industries

Why RS PRO?


RS PRO aims to be your go-to brand for reliability and value for money. We source great parts at great prices and test everything with our in-house experts to ensure the quality you need. When it comes to tools and fasteners, we know that versatility and dependability are what you need. As such, we stock a variety of mainstay and specialist fasteners and couplers to suit any application. Whether you're a professional electrician, plumber, builder or DIY enthusiast, RS PRO is here to support you.

Related links