- RS Stock No.:
- 529-5247
- Mfr. Part No.:
- 8240100.9101.23050
- Brand:
- Buschjost
5 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$255.69
(exc. GST)
$281.26
(inc. GST)
Units | Per unit |
1 - 9 | $255.69 |
10 + | $252.09 |
- RS Stock No.:
- 529-5247
- Mfr. Part No.:
- 8240100.9101.23050
- Brand:
- Buschjost
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
Buschjost 82400 Series Solenoid Valve, 2/2 Way
From the 82400 Series, this solenoid valve, 2/2 normally closed is perfect for neutral gaseous and liquid fluids such as air and water.
It is a reliable and high performing solenoid valve and easy to use due to the click-on feature, making this solenoid interchangeable without the need for any tools.
It is a reliable and high performing solenoid valve and easy to use due to the click-on feature, making this solenoid interchangeable without the need for any tools.
Features and Benefits
Functional compact design
Easy and simple to use
Valve operates with differential pressure
Ideal for use with neutral gases and liquids
For contaminated fluids, installation of a strainer is recommended
Due to the click-on design, the solenoid is interchangeable without the need for tools
High flow rate
Damped operation
Made from strong robust materials
Optional mounting position, but ideally the solenoid should be vertical on top
Easy and simple to use
Valve operates with differential pressure
Ideal for use with neutral gases and liquids
For contaminated fluids, installation of a strainer is recommended
Due to the click-on design, the solenoid is interchangeable without the need for tools
High flow rate
Damped operation
Made from strong robust materials
Optional mounting position, but ideally the solenoid should be vertical on top
Approvals
CE
Specifications
Attribute | Value |
---|---|
Supply Voltage | 230 V ac |
Number of Ports | 2 |
Connection Size | 3/8in |
Connection | 3/8 in G Female |
Operation | Pilot |
Default Valve Position | NC |
Suitable Applications | Air, Water |
Type | 2/2 |
Orifice Diameter | 10mm |
Series | 82400 |
Body Material | Brass |
Maximum Working Pressure | 16 bar |
Operating Temperature Range | -10 → +50 °C |
Connection Gender | Female |
Minimum Operating Temperature | -10°C |
Maximum Operating Temperature | +50°C |
Thread Standard or Connection Type | G |
Flow Factor Kv | 3m³/h |