- RS Stock No.:
- 529-5130
- Mfr. Part No.:
- 8472200.0000.00000
- Brand:
- Buschjost
2 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$376.93
(exc. GST)
$414.62
(inc. GST)
Units | Per unit |
1 - 9 | $376.93 |
10 + | $371.91 |
- RS Stock No.:
- 529-5130
- Mfr. Part No.:
- 8472200.0000.00000
- Brand:
- Buschjost
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Specifications
Attribute | Value |
---|---|
Thread Size | 1/2in |
Valve Type | Angle Seat |
Default Valve Position | NC |
Return Type | Spring |
Thread Standard | G |
Thread Standard 2 | NPT |
Thread Size 2 | 1/2in |
Maximum Working Pressure | 16 bar |
Related links
- RS PRO Pneumatic Actuated Valve 1/2in, 1000 psi
- RS PRO Butterfly type Pneumatic Actuated Valve 2-1/2in
- RS PRO Pneumatic Actuated Valve 1-1/2in, 800 psi
- Valsteam ADCA Pneumatic Actuated Valve 1/2in, 3.5 bar
- SMC Axial type Pneumatic Actuated Valve 2944.5 Nl/min
- SMC Cylinder type Pneumatic Actuated Valve, G 1/2in
- SMC Axial type Pneumatic Actuated Valve 1 MPa
- Valsteam ADCA Pneumatic Actuated Valve 1-1/2in, 3.5 bar