- RS Stock No.:
- 529-5124
- Mfr. Part No.:
- 8466000.9101.23050
- Brand:
- Buschjost
11 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$200.21
(exc. GST)
$220.23
(inc. GST)
Units | Per unit |
1 - 9 | $200.21 |
10 + | $197.62 |
- RS Stock No.:
- 529-5124
- Mfr. Part No.:
- 8466000.9101.23050
- Brand:
- Buschjost
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
Series 84660 – control valve, 3 / 2-way
Control valve for valves actuated by external fluids
Suitable for Series 84720 (RS stock no. 529-5130) and 84740 (RS stock no. 529-5168)
3 / 2-way
For neutral gaseous and liquid fluids
Complete with connection nuts and seal
Ventilation, noise insulated
Low energy consumption
Compact design
Magnet can be replaced without tools (Click-on®)
Suitable for Series 84720 (RS stock no. 529-5130) and 84740 (RS stock no. 529-5168)
3 / 2-way
For neutral gaseous and liquid fluids
Complete with connection nuts and seal
Ventilation, noise insulated
Low energy consumption
Compact design
Magnet can be replaced without tools (Click-on®)
Approvals
CE
Specifications
Attribute | Value |
---|---|
Supply Voltage | 230 V ac |
Number of Ports | 3 |
Connection Size | 1/4in |
Connection | 1/4 in G Female |
Operation | Direct |
Default Valve Position | NC |
Suitable Applications | Neutral Liquid, Non-Lubricated Air |
Type | 3/2 |
Orifice Diameter | 1.6mm |
Series | 84660 |
Body Material | Brass |
Maximum Working Pressure | 10 bar |
Operating Temperature Range | -10 → +60 °C |
Thread Standard or Connection Type | G |
Minimum Operating Temperature | -10°C |
Connection Gender | Female |
Maximum Operating Temperature | +60°C |
Maximum Opening Time | 8.5ms |
Maximum Closing Time | 30.4ms |