Bulk discount available
Subtotal (1 unit)*
$58.25
(exc. GST)
$64.08
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | $58.25 |
| 5 + | $47.94 |
*price indicative
- RS Stock No.:
- 515-704
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Material | Plastic | |
| Product Type | Tool Case | |
| Sub Type | Tool Case | |
| Number of Compartments | 2 | |
| Length | 476mm | |
| Width | 352 mm | |
| Height | 476mm | |
| Wheeled | No | |
| Lock Type | Key | |
| Tray Type | Movable | |
| Colour | Black | |
| Number of Trays | 2 | |
| Weight | 3.6kg | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Material Plastic | ||
Product Type Tool Case | ||
Sub Type Tool Case | ||
Number of Compartments 2 | ||
Length 476mm | ||
Width 352 mm | ||
Height 476mm | ||
Wheeled No | ||
Lock Type Key | ||
Tray Type Movable | ||
Colour Black | ||
Number of Trays 2 | ||
Weight 3.6kg | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
RS PRO Briefcase Style Tool Case
From RS PRO, this briefcase-style tool storage case is a robust and stylish way to carry the tools you need to get the job done. This high-quality briefcase tool box has replaceable interior boards that can be customized for your ideal tool storage solution. These removable trays have elasticated holsters and a document holder to accommodate a wide variety of tools and accessories.
With a durable construction and two key-operated locks, you can be assured that your tools will remain safe and organized during transit. It is even stackable for long and short term storage convenience.
Tool trays can be ordered separately for further versatility and can be found at RS PRO 515-704 and RS PRO 515-710.
A smaller version of this tool case is also available at RS PRO 230-396 and a heavy-duty version avaialble at RS PRO 619-345.
Features and Benefits
• Features a professional and attractive briefcase design
• Robust Aluminium Alloy / ABS construction to protect your tools
• Lockable latches with two keys supplied for excellent security
• Fitted with two detachable PVC covered tool boards (available separately)
• Elasticised straps, pockets and document holder
• Removable 50 mm compartment tray
• Incorporated feet to stand upright
• Internal dimensions: 476 x 352 x 140 mm
• Weight: 3.6 kg
• Not supplied with tools
Applications
This briefcase style toolbox is ideal for a number of applications. Lightweight and with removable storage options, it can accommodate all manner of tools, fixings and accessories. Portable and stylish, but tough enough to deal with heavy-duty applications, this toolbox is an ideal companion for technicians, maintenance engineers and prototypers.
Why would you benefit from choosing an Acrylonitrile Butadiene Styrene (ABS) shell of your tool case?
ABS is made out of oil-based resources and it has a really high melting point. This gives your tool case both strength and economy weight. ABS shell ensures that the case cannot bend or be dented. Its interior and exterior are designed with excellent quality and with many practical benefits for professionals out there.
Why RS PRO?
RS PRO aims to be your go-to brand when you look for dependability and value for money. Sourcing a range of versatile tools and components, we employ in-house experts to ensure RS PRO branded products are synonymous with quality and excellence.
When it comes to tool storage enclosures, chests and cabinets, RS PRO provides a range of durable and versatile options. Whether you're a mechanic, engineer, electrician or DIY enthusiast, RS PRO has a tool storage solution to suit your needs.
Note
Case supplied without tools. For replacement tool boards, please see RS 515-704 & 515-710.
Related links
- RS PRO Plastic Tool Case 140 mm 476 mm 352 mm
- Sgos Plastic Tool Case 465 mm 465 mm 352 mm
- Sgos Plastic Tool Case Wheeled 215 mm 465 mm 352 mm
- GT Line 2 Drawer Plastic Tool Case 215 mm 465 mm 352 mm
- GT Line 2 Drawer Plastic Tool Case Wheeled 255 mm 465 mm 352 mm
- RS PRO Plastic Tool Case 10 mm 475 mm 335 mm
- RS PRO Plastic Tool Case 40 mm 350 mm 270 mm
- RS PRO Plastic Tool Case 118 mm 412 mm 311 mm
