Raaco Yellow PC, PP Identification Tag
- RS Stock No.:
- 513-200
- Mfr. Part No.:
- 136112
- Brand:
- Raaco
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 513-200
- Mfr. Part No.:
- 136112
- Brand:
- Raaco
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Raaco | |
| Transparent Lid | Yes | |
| Material | PC, PP | |
| Colour | Yellow | |
| Model Number | Boxxser ID-Etikett | |
| Select all | ||
|---|---|---|
Brand Raaco | ||
Transparent Lid Yes | ||
Material PC, PP | ||
Colour Yellow | ||
Model Number Boxxser ID-Etikett | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- DK
ID Tags for Boxxser Case System
For use with the Boxxser Range of cases.,Enables colour coding.
Plastic Boxxser Case System
A comprehensive range of assorted boxes offering excellent mobility and well arranged storage options. Made in highly durable polypropylene with a strong polycarbonate lid, each box is designed to work with a system of high quality removable inserts. A wealth of practical features is built into each box ensuring they meet and surpass the rigours and demands of the professional marketplace. Available in a range of sizes and configurations with the added flexibility that allows for boxes to be uniquely configured, if required, using packs of inserts that accompany the range. All products benefit from Raaco's 10 year no quibble guarantee.
Double wall construction
Fully integrated lock and handle mechanism
Combined shut & lock system – One hand operation
State of the art ID Tag system and cover plate built into the lid to facilitate branding
U-Profile ridges in lid keeps contents in place
Robust & ergonomic handle
Feet incorporated in base to enable stacking
Stabilisers in back wall for standing in upright position
Removable inserts for individual configuration and accessibility of contents
Fully integrated lock and handle mechanism
Combined shut & lock system – One hand operation
State of the art ID Tag system and cover plate built into the lid to facilitate branding
U-Profile ridges in lid keeps contents in place
Robust & ergonomic handle
Feet incorporated in base to enable stacking
Stabilisers in back wall for standing in upright position
Removable inserts for individual configuration and accessibility of contents
Related links
- Raaco Green PC, PP Identification Tag
- Raaco Blue PC 55mm x 298mm x 284mm
- Raaco Blue PC 55mm x 415mm x 330mm
- Raaco Blue PC 80mm x 415mm x 330mm
- Raaco Blue PC Adjustable Compartment Box, 79mm x 413mm x 330mm
- Raaco Blue PC Adjustable Compartment Box, 57mm x 413mm x 330mm
- Raaco 64 Cell Black PP 310mm x 376mm x 265mm
- Raaco 20 Cell Blue PC 78mm x 421mm x 361mm
