Subtotal (1 pack of 5 units)*
$19.49
(exc. GST)
$21.44
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- 325 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 5 + | $3.898 | $19.49 |
*price indicative
- RS Stock No.:
- 513-023
- Mfr. Part No.:
- A1002.8
- Brand:
- Dormer
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Dormer | |
| Product Type | Drill Bit | |
| Material | HSS | |
| Number of Flutes | 3 | |
| Overall Length | 61mm | |
| Flute Type | Helical | |
| Number of Pieces | 5 | |
| Shank Type | Cylindrical | |
| Finish | Bright | |
| Drilling Length | 33mm | |
| Drill Point Angle | 118° | |
| Shank Size | 2.8mm | |
| Cutting Direction | Right | |
| Standards/Approvals | DIN 338 RN, ISO 235, BS 328 | |
| Select all | ||
|---|---|---|
Brand Dormer | ||
Product Type Drill Bit | ||
Material HSS | ||
Number of Flutes 3 | ||
Overall Length 61mm | ||
Flute Type Helical | ||
Number of Pieces 5 | ||
Shank Type Cylindrical | ||
Finish Bright | ||
Drilling Length 33mm | ||
Drill Point Angle 118° | ||
Shank Size 2.8mm | ||
Cutting Direction Right | ||
Standards/Approvals DIN 338 RN, ISO 235, BS 328 | ||
RoHS Status: Exempt
Dormer A100 Series Drill Bit, 61mm Overall Length, 2.8mm Diameter - A100 2-8MM
This drill bit from Dormer is a high-speed steel twist drill with a diameter of 2.8mm and an overall length of 61mm. The combination of material and design ensures high performance and accuracy in drilling applications.
Features & Benefits
• Precision ground HSS material for lasting durability and precision drilling
• Twist drill bit design for versatile use in various materials
• 2.8mm diameter for precise and accurate drilling operations
• 61mm overall length for reaching deep holes with ease
Applications
• Ideal for drilling in metal, wood, and plastic materials
Can this drill bit be used for drilling in metal?
Yes, this drill bit is designed for use in metal, providing precise and accurate drilling results.
Will this drill bit work well in wood applications?
Yes, it is versatile and can be used effectively in wood drilling tasks.
Is this drill bit suitable for plastic materials?
Yes, the twist drill design of this bit makes it suitable for drilling in plastic materials.
Standards
BS328; ISO 235; DIN 338 RN
