TE Connectivity GreenparSeries, Surface Mount MCX Connector jack, 50Ω Impedance, Solder Termination, 0 → 6GHz
- RS Stock No.:
- 512-0935
- Mfr. Part No.:
- 1-1337582-0
- Brand:
- TE Connectivity
1118 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each
$4.94
(exc. GST)
$5.43
(inc. GST)
Units | Per unit |
---|---|
1 - 14 | $4.94 |
15 - 49 | $4.85 |
50 - 99 | $4.65 |
100 - 249 | $4.56 |
250 + | $4.47 |
- RS Stock No.:
- 512-0935
- Mfr. Part No.:
- 1-1337582-0
- Brand:
- TE Connectivity
Technical data sheets
Legislation and Compliance
Product Details
TE Connectivity 50 Ohm MCX RF Connector - Professional Grade PCB Socket
50 Ohm Professional Grade MCX RF coax PCB sockets with PTFE dielectric and gold plated brass body.
Stock number 512-0935 is SMT mount with a 6 x 6mm flange
Stock number 680-7447 is right angle through hole mounting with a 5.70 x 5.70mm flange
Stock number 512-0941 is straight through hole mounting with a 5.70 x 5.70mm flange
Stock number 512-0935 is SMT mount with a 6 x 6mm flange
Stock number 680-7447 is right angle through hole mounting with a 5.70 x 5.70mm flange
Stock number 512-0941 is straight through hole mounting with a 5.70 x 5.70mm flange
TE Connectivity - MCX Range
Lightweight microminiature snap-coupling connectors
Reliable quick connect/disconnect function in dense packaging layouts, offers space saving against SMB equivalents
High frequency performance, ideal in video and broadcast applications
Fully mateable with industry standard MCX family
Straight and right angle plugs for Crimp termination with popular RG174 and RG178 cables
Crimp ferrule with solder contact
Crimp bulkhead jacks also available
Reliable quick connect/disconnect function in dense packaging layouts, offers space saving against SMB equivalents
High frequency performance, ideal in video and broadcast applications
Fully mateable with industry standard MCX family
Straight and right angle plugs for Crimp termination with popular RG174 and RG178 cables
Crimp ferrule with solder contact
Crimp bulkhead jacks also available
MCX Greenpar 50Ω
Specifications
Attribute | Value |
---|---|
Gender | Female |
Body Orientation | Straight |
Termination Method | Solder |
Mounting Type | Surface Mount |
Body Plating | Gold |
Impedance | 50Ω |
Mating Type | Snap-On |
Operating Frequency | 0 → 6GHz |
Maximum Operating Temperature | +165 °C |
Contact Plating | Gold |
Contact Material | Brass |
Series | Greenpar |
Related links
- TE Connectivity Through Hole MCX Connector jack, 50Ω Impedance,...
- TE Connectivity Right Angle Cable Mount MCX Connector Plug, 50Ω...
- TE Connectivity Cable Mount MCX Connector Plug, 50Ω Impedance,...
- TE Connectivity, jack Cable Mount MCX Connector, 50Ω, Crimp...
- TE Connectivity, Plug Cable Mount MCX Connector, 50Ω, Crimp,...
- TE Connectivity, Plug Cable Mount MCX Connector, 50Ω, Crimp,...
- TE Connectivity, jack Through Hole MCX Connector, 50Ω, Solder...
- TE Connectivity AMP Series, jack Through Hole MCX Connector, 50Ω,...