Testo 0516 0210 pH & Water Analysis Meter Case, For Use With 425 Series
- RS Stock No.:
- 512-0446
- Mfr. Part No.:
- 0516 0210
- Brand:
- Testo
Discontinued product
- RS Stock No.:
- 512-0446
- Mfr. Part No.:
- 0516 0210
- Brand:
- Testo
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
Product Details
testo 416 Vane Anemometer
Compact vane anemometer with permanently attached vane probe (16mm) with telescopic handle (max. 890mm). Accurate volume flow calculation can be made with easy input of duct area. Timed and multi-point mean calculation provide information on mean volume flow.
Features and Benefits
Direct display of volume flow
Multi-point or timed mean calculation
Max/min value display
Hold button to freeze readings
Display light
Auto-off function
Typical battery life: 80 hours
Dimensions 182 x 64 x 40 mm; Weight 325 g
Multi-point or timed mean calculation
Max/min value display
Hold button to freeze readings
Display light
Auto-off function
Typical battery life: 80 hours
Dimensions 182 x 64 x 40 mm; Weight 325 g
Applications
Rotating vane anemometers are used to measure environmental conditions quickly and accurately. The information and data they provide are vital in a wide range of applications and environments. They are essential for reporting, forecasting and planning and more importantly health and safety. Idea for measuring airflow and air volume in small ducts. Some of the more common applications are
HVAC
Construction
Roofing
Wind direction and gust
Construction
Roofing
Wind direction and gust
FAQ
Q – Are additional accessories available?
A – Yes, a TopSafe protective case protects the Testo 416 anemometer from impact, dirt and dust. See part number 512-0402
Q - Is there a recommended replacement battery?
A - Yes, the digital anemometer uses a 9V battery for its power supply. See RS part number 826-4435
A – Yes, a TopSafe protective case protects the Testo 416 anemometer from impact, dirt and dust. See part number 512-0402
Q - Is there a recommended replacement battery?
A - Yes, the digital anemometer uses a 9V battery for its power supply. See RS part number 826-4435
Supplied with
9V PP3 battery, 16mm telescopic vane (permanently attached) and instructions
Specifications
Attribute | Value |
---|---|
Accessory Type | Case |
For Use With | 425 Series |
Related links
- Hanna Instruments pH & Water Analysis Electrode Storage Solution
- Testo Case for Use with testo 110, testo 416, testo 417, testo...
- pH Meters
- pH Probes
- Testo Carrying Case for Use with testo 110, testo 112, testo 416,...
- Testo Carrying Case for Use with testo 110, testo 112, testo 425,...
- pH Test Strips
- Hanna PH Meters