Yuasa 12 V Sealed Lead Acid Battery, 66 Ah, 166mm x 174 mm
- RS Stock No.:
- 511-3511
- Mfr. Part No.:
- SWL1850-12FR
- Brand:
- Yuasa
Bulk discount available
Subtotal (1 unit)*
$923.17
(exc. GST)
$1,015.49
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- 9 unit(s) ready to ship from another location
- Plus 12 unit(s) shipping from 27 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 19 | $923.17 |
| 20 + | $900.48 |
*price indicative
- RS Stock No.:
- 511-3511
- Mfr. Part No.:
- SWL1850-12FR
- Brand:
- Yuasa
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Yuasa | |
| Product Type | Sealed Lead Acid Battery | |
| Battery Capacity | 66Ah | |
| Nominal Voltage | 12V | |
| Construction | AGM | |
| Flame Resistant | Yes | |
| Designed for Cyclic Application | No | |
| Eurobat Classification | 10 to 12 Years | |
| Designed for High Rate Application | Yes | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 60°C | |
| Height | 174mm | |
| Weight | 23kg | |
| Standards/Approvals | No | |
| Series | SWL1850FR | |
| Width | 166mm | |
| Select all | ||
|---|---|---|
Brand Yuasa | ||
Product Type Sealed Lead Acid Battery | ||
Battery Capacity 66Ah | ||
Nominal Voltage 12V | ||
Construction AGM | ||
Flame Resistant Yes | ||
Designed for Cyclic Application No | ||
Eurobat Classification 10 to 12 Years | ||
Designed for High Rate Application Yes | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 60°C | ||
Height 174mm | ||
Weight 23kg | ||
Standards/Approvals No | ||
Series SWL1850FR | ||
Width 166mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
Yuasa Valve Regulated, Lead Acid Batteries - SWL Series
The Yuasa SWL series set the standard for quality and excellence in the field of rechargeable batteries. These high-quality batteries ensure that no electrolyte leakages occur from the case or terminals. The SWL series range is an enhanced version of the NPL series, resulting in an improved energy to density ratio, giving up to 40% extra discharge capacity.
Why would you buy the SWL Series?
These lead acid batteries offer a unique electrolyte suspension system incorporating a microfine glass mat (AGM) to retain the maximum amount of electrolyte in the cells. The valve regulated design of these batteries is equipped with a safe low-pressure venting system, which releases excess gases and automatically reseals should there be a build-up of gas within the battery due to overcharging.
Features and Benefits
• Sealed Lead Acid (SLA)
• Valve regulated
• High rate discharge performance
• Voltage: 12 V
• Rechargeable
• Flame retardant (FR) case option to UL94: V0
• Absorbed Glass Mat construction with no free acid (AGM)
• Case material: ABS
• Gas recombination
• Good recovery from deep discharge
• Operation in any orientation (excluding continuous inverted use)
• EUROBAT Classification: 10 to 12 years
• Compliant with IEC60896-21+22
Operating Temperature Range
• Range Storage (in fully charged condition) -20 °C to +60 °C
• Charge -15 °C to +50 °C
• Discharge -20 °C to +60 °C
Terminal Type
• M5 or M6 Female
Charger
• Chargers are available separately - Browse Yuasa battery chargers
SWL Series Available Options
• SWL1100-12FR, 39.6 Ah,12 V; RS stock no: 511-3505
• SWL1850-12FR, 66 Ah,12; RS stock no: 511-3511
Typical Applications
It can be used in any orientation except in a continuous inverted position. Designed for industrial use as float or standby power applications such as;
Alarm systems
Communications equipment
Control equipment
Emergency lighting systems
Medical equipment
Solar power systems
Uninterruptible power supplies
Gel Vs AGM Lead Acid Batteries
Absorbed Glass Mat
These batteries contain only enough liquid to keep the specially designed glass mat wet. The glass mat is made to wick the battery electrolytes between the battery plates. If the battery is broken no free liquid leaks out.
AGM batteries are preferred when a larger number of amps are required. The life expectancy remains excellent in most cases if they are not discharged more than 60% between recharges and/or recharged fully every 3-6 months.
Gel Cell Batteries
These batteries contain silica type gel, which is a thick paste-like material. It allows the electrons to flow between plates but will not leak in a gel battery if the case is broken.
Gel Cell Batteries don't offer the same power capacity as per the same physical size as AGM batteries. Gel cell batteries excel in slow discharge rates and slightly higher operating temperatures and with excellent deep cycle capability. Recharging these batteries must be done correctly or it will suffer premature failure.
FAQ's
Is a lead Acid Rechargeable Battery Harmful?
Lead-Acid batteries contain chemicals that have the potential to be harmful to both your health and the environment. They contain lead which is a highly toxic metal and sulfuric acid which is a corrosive electrolyte solution. Proper handling procedures must be followed always.
What state of charge will the battery be in when delivered?
The SWL series will have a charge, we do recommend charging prior to use.
How to dispose of Lead Acid Batteries?
Lead-acid batteries do contain hazardous chemicals, so recycling is the only way to dispose of them. Recycle responsibly. A wide range of schemes are available.
Warning
Do not charge in a sealed enclosure
Supplied with
Terminal bolts
Related links
- Yuasa 12V M6 Sealed Lead Acid Battery, 80Ah
- Yuasa 12V M5 Sealed Lead Acid Battery, 39.6Ah
- Yuasa 12V Faston 4.8mm Sealed Lead Acid Battery, 1.2Ah
- Yuasa 12V M5 Sealed Lead Acid Battery, 17Ah
- Yuasa 12V Faston 4.8mm Sealed Lead Acid Battery, 7Ah
- Yuasa 12V Faston 6.35mm Sealed Lead Acid Battery, 12Ah
- Yuasa 12V Faston F1 Sealed Lead Acid Battery, 1.2Ah
- Yuasa 12V Insert M6 Sealed Lead Acid Battery, 65Ah
