EXACT Tap & Drill Set, M12 to M32 Thread
- RS Stock No.:
- 508-9610
- Mfr. Part No.:
- 05979
- Brand:
- EXACT
Stocked by manufacturer – available for delivery 11/09/2024
Price (ex. GST) 1 Set
$675.87
(exc. GST)
$743.46
(inc. GST)
Set(s) | Per Set |
---|---|
1 + | $675.87 |
- RS Stock No.:
- 508-9610
- Mfr. Part No.:
- 05979
- Brand:
- EXACT
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- BG
Product Details
Cutting taps for special fine threads
HSS special cutting taps with a straight flute; for metric ISO fine threads DIN 13, tolerance 6H
Profile ground and relief ground
With a hex drive for working with socket bits and ratchet
Short design for working in areas with limited accessibility
Guide mandrel for thread drill holes
Stock No: 508-9610 is a six piece set including the following:
Profile ground and relief ground
With a hex drive for working with socket bits and ratchet
Short design for working in areas with limited accessibility
Guide mandrel for thread drill holes
Stock No: 508-9610 is a six piece set including the following:
Specifications
Attribute | Value |
---|---|
Set Type | Threading Tap Set |
Thread Size | M12 to M32 |
Number of Pieces | 6 |
Material | HSS |
Related links
- EXACT Tap & Drill Set, M10 Thread
- EVENTUS Tap & Drill Set, M12 Thread
- RS PRO Tap & Drill Set, M12 Thread
- Dormer Tap & Drill Set, M12 Thread, Hand Tap
- Dormer Tap & Drill Set, M12 Thread, Machine Tap
- Dormer Tap & Drill Set, M12 Thread, Metric Standard, Hand Tap
- EXACT Tap Set, M12 Thread
- Dormer Tap & Drill Set, M4 to M12 Thread