Recently searched

    RS PRO 64 Way 2.54mm Pitch, Type B Class C2, 2 Row, Right Angle DIN 41612 Connector, Plug

    This image is representative of the product range

    Discontinued product
    RS Stock No.:
    508-3173
    Brand:
    RS PRO

    DIN 41612 Types B and C Two-part Edge Connectors


    Class 1, 2 and 3 performance versions available
    Type B (2 row) 32 and 64 way or type C (3 row) 64 and 96 way versions available
    Tin plated termination supplied as follows :

    Plugs - 90° PCB Pins
    Sockets - 13mm wire wrap or 4mm PCB Pins

    Manufactured to a high quality standard to DIN 41612 part 5
    Female contacts are of a dual cantilever design increasing reliability, reducing insertion force (not contact pressure) and extending connector life


    DIN41612 - RS Range


    DIN 41612 connectors for interconnection in all 19in Eurocard racking systems. Connectors are compatible with RS 19in sub-rack systems. Typical applications include telecommunications, data communications, measurement and control. Connection between plug-in cards at right angle to backplane wiring. Connection between two parallel PCB's arranged one above the other. For front or rear I/O.

    Related links