- RS Stock No.:
- 507-911
- Mfr. Part No.:
- PMFA80
- Brand:
- ebm-papst
748 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$59.56
(exc. GST)
$65.52
(inc. GST)
Units | Per unit |
1 - 4 | $59.56 |
5 - 9 | $58.71 |
10 + | $57.14 |
- RS Stock No.:
- 507-911
- Mfr. Part No.:
- PMFA80
- Brand:
- ebm-papst
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- GB
Product Details
ebm-papst Fan Filter Assembly
The ebm-papst fan filter assembly consists of an outer grill cover, an inner fixing plate and a filter pad. The grill cover is made of polycarbonate with matt finish that helps easy changing of filter pad. The inner fixing plate is constructed of steel sheet with a matt black epoxy powder finish that provides protection when the filter pad is changed with the fan still running. The filter pad achieves 75% retention of dust particles. it is made of white synthetic bonded fibre. The assembly is available with a length of 125mm and width of 105mm. This assembly is suitable for 80mm and 80mm fan size.
Features and Benefits
Tough, durable construction
Quick change filter pad
Utilize existing hole fixing positions on most PAPST fans
Filter pad can be changed without switching off fan
Pad is flame resistant
Quick change filter pad
Utilize existing hole fixing positions on most PAPST fans
Filter pad can be changed without switching off fan
Pad is flame resistant
Certifications
ANSI/ESD S20.20:2014
BS EN 61340-5-1:2007
BS EN 61340-5-1:2007
Specifications
Attribute | Value |
---|---|
Filter Type | Fan Mounted Filter |
Fan Size | 80mm |
Dimensions | 125 x 105mm |
Thickness | 17.5mm |
Frame Material | Steel |
Frame Finish | Matt Black |
Filter Material | PC, Synthetic Fibre |
Length | 125mm |
Width | 105mm |
Related links
- Cutting Mats
- Hand Saws
- RS PRO Power Cord, 2m
- CK Polyester, 4 Pocket Tool Belt Pouch
- RS PRO Yellow Plastic Bin Bag 200 Thickness, 50 per Package
- Single Parameter(s) Chlorine Test Strips, max. measurement 200ppm...
- RS PRO 5L PP Narrow Neck Carboy Bottle
- ebm-papst Fan Filter for 92mm Fans Synthetic Fibre Filter 125 x 105mm