APEM SPST, On-Off On-None-Off Rocker Switch Panel

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$28.09

(exc. GST)

$30.90

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 67 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 49$28.09
50 - 99$27.77
100 - 249$27.13
250 - 499$26.42
500 +$25.77

*price indicative

RS Stock No.:
507-536
Mfr. Part No.:
KR312AKXXA
Brand:
APEM
Find similar products by selecting one or more attributes.
Select all

Brand

APEM

Contact Configuration

SPST

Product Type

Rocker Switch

Switch Operation

On-Off

Housing Material

Nylon

Panel Cutout Size

36.8 x 21.08 mm

Illuminated

No

Series

KR

Mount Type

Panel

Terminal Type

Quick Connect

IP Rating

IP68

Actuator Style

Rectangular

Contact AC Voltage

125V ac

Minimum Operating Temperature

-40°C

Contact DC Voltage

24V dc

Maximum Operating Temperature

85°C

Switch Configuration

On-None-Off

Standards/Approvals

EN, IEC, RoHS, ISO

Mechanical Life

150000Operations

KR Rocker Cases - Single Pole


Single pole 10A/24Vdc rocker switch cases, fitted with 6.35x0.8mm quick connect terminals

Illuminated version has 24V red LED's, with up to 6 terminals

Suitable actuators should be ordered separately (see typically 507-267 and range)

Rear crimp connector housing 507-560 also available, to facilitate wiring harness preparation and quick panel assembly.

Other accessories include switch case housings 507-611 & 507-615, panel blanking plugs 507-318 and actuator removal tool 507-312

Operating Temperature -40 to +85 °C

Contact Resistance 10 mΩ

IP68 Modular KR Series


Related links