RF Solutions R7G-434.525 Module 434MHz, 4.5 → 5.5V
- RS Stock No.:
- 505-6799
- Mfr. Part No.:
- R7G-434.525
- Brand:
- RF Solutions
Discontinued product
- RS Stock No.:
- 505-6799
- Mfr. Part No.:
- R7G-434.525
- Brand:
- RF Solutions
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- GB
Product Details
T7G/R7G-434 Narrowband RF Transmitter/Receiver Modules
The T7G/R7G series are shielded narrowband RF transmitter and receiver modules, which enable the implementation of a remote control or simple telemetry link.
RF Operating Frequency: 434MHz ISM band
Channel Bandwidth: 12.5kHz
RF Output Power: up to +16dBm
Receiver Sensitivity: -117dBm
Modulation: FSK
OTA data rate: up to 20kbps
Range: up to 1000m (Line of Sight)
Receiver RSSI output
Host communication: serial
Power supply: +4.5 to +5.5Vdc
Operating temperature range: -10 to +55°C
Dimensions: 10.5 x 31.5 x 3mm (Transmitter), 17 x 48 x 8.3mm (Receiver)
Applications: Remote control, wireless networking, telemetry, long-range communication for the Internet of Things (IoT)
RS Product Codes
505-6733 T7G-434.075 Tx, Channel Frequency 434.075MHz
505-6755 T7G-434.225 Tx, Channel Frequency 434.225MHz
505-6749 R7G-434.075 Rx, Channel Frequency 434.075MHz
505-6761 R7G-434.225 Rx, Channel Frequency 434.225MHz
505-6799 R7G-434.525 Rx, Channel Frequency 434.525MHz
Channel Bandwidth: 12.5kHz
RF Output Power: up to +16dBm
Receiver Sensitivity: -117dBm
Modulation: FSK
OTA data rate: up to 20kbps
Range: up to 1000m (Line of Sight)
Receiver RSSI output
Host communication: serial
Power supply: +4.5 to +5.5Vdc
Operating temperature range: -10 to +55°C
Dimensions: 10.5 x 31.5 x 3mm (Transmitter), 17 x 48 x 8.3mm (Receiver)
Applications: Remote control, wireless networking, telemetry, long-range communication for the Internet of Things (IoT)
RS Product Codes
505-6733 T7G-434.075 Tx, Channel Frequency 434.075MHz
505-6755 T7G-434.225 Tx, Channel Frequency 434.225MHz
505-6749 R7G-434.075 Rx, Channel Frequency 434.075MHz
505-6761 R7G-434.225 Rx, Channel Frequency 434.225MHz
505-6799 R7G-434.525 Rx, Channel Frequency 434.525MHz
Note
Approvals
ETSI
Wireless Modules - RF Solutions
Specifications
Attribute | Value |
---|---|
Component Type | Module |
Supported Frequency Bands | 434MHz |
Modulation Technique | FM |
Maximum RF Data Rate | 20kbit/s |
Receiver Sensitivity | -117dBm |
Supply Voltage | 4.5 → 5.5V |
Dimensions | 48 x 8.3 x 17mm |
Height | 17mm |
Length | 48mm |
Maximum Operating Temperature | +55 °C |
Minimum Operating Temperature | -10 °C |
Width | 8.3mm |
Related links
- RF Solutions R7G-434.075 Module 434MHz, 4.5 → 5.5V
- RF Solutions R7G-434-225 Module 434MHz, 4.5 → 5.5V
- RF Solutions T7G-434.225 RF Transmitter Module 434MHz, 4.5 → 5.5V
- RF Solutions T7G-434.075 RF Transmitter Module 434MHz, 4.5 → 5.5V
- RF Solutions T9-434-075 Module 434MHz, 2.2 → 12V
- RF Solutions T9-434-525 Module 434MHz, 2.2 → 12V
- RF Solutions T9-434-225 Module 434MHz, 2.2 → 12V
- RF Solutions RWD-QT Near Field Communication (NFC), RFID...