RF Solutions R7G-434.075 Module 434MHz, 4.5 → 5.5V

This image is representative of the product range

Unavailable
RS will no longer stock this product.
RS Stock No.:
505-6749
Mfr. Part No.:
R7G-434.075
Brand:
RF Solutions
Find similar products by selecting one or more attributes.
Select all

Brand

RF Solutions

Component Type

Module

Supported Frequency Bands

434MHz

Modulation Technique

FM

Maximum RF Data Rate

20kbit/s

Receiver Sensitivity

-117dBm

Supply Voltage

4.5 → 5.5V

Dimensions

48 x 8.3 x 17mm

Height

17mm

Length

48mm

Maximum Operating Temperature

+55 °C

Minimum Operating Temperature

-10 °C

Width

8.3mm

Related links