RF Solutions T7G-434.075 RF Transmitter Module 434MHz, 4.5 → 5.5V

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$32.74

(exc. GST)

$36.01

(inc. GST)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later

Units
Per unit
1 - 9$32.74
10 - 49$31.84
50 +$31.42

*price indicative

RS Stock No.:
505-6733
Mfr. Part No.:
T7G-434.075
Brand:
RF Solutions
Find similar products by selecting one or more attributes.
Select all

Brand

RF Solutions

Module Type

Transmitter

Supported Frequency Bands

434MHz

Modulation Technique

FM

Maximum RF Data Rate

20kbit/s

Maximum Output Power

25mW

Supply Voltage

4.5 → 5.5V

Dimensions

31.5 x 3 x 10.5mm

Height

10.5mm

Length

31.5mm

Maximum Operating Temperature

+55 °C

Minimum Operating Temperature

-10 °C

Width

3mm

COO (Country of Origin):
GB

Related links