Texas Instruments LM Series, Digital Output Digital Temperature Sensor, Surface Mount, SMBus, Serial-I2C, ±3°C, 8-Pin
- RS Stock No.:
- 504-5632
- Mfr. Part No.:
- LM75BIM-3/NOPB
- Brand:
- Texas Instruments
This image is representative of the product range
Bulk discount available
Subtotal (1 pack of 5 units)*
$25.00
(exc. GST)
$27.50
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit | Per Pack* |
|---|---|---|
| 5 - 20 | $5.00 | $25.00 |
| 25 + | $4.116 | $20.58 |
*price indicative
- RS Stock No.:
- 504-5632
- Mfr. Part No.:
- LM75BIM-3/NOPB
- Brand:
- Texas Instruments
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Product Type | Digital Temperature Sensor | |
| Output Type | Digital | |
| Sub Type | Temperature Sensor | |
| Interface Type | SMBus, Serial-I2C | |
| Accuracy | ±3°C | |
| Mount Type | Surface | |
| Pin Count | 8 | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 125°C | |
| Minimum Supply Voltage | 3V | |
| Maximum Supply Voltage | 5.5V | |
| Package Type | SOIC | |
| Series | LM | |
| Length | 4.9mm | |
| Standards/Approvals | No | |
| Height | 1.45mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Product Type Digital Temperature Sensor | ||
Output Type Digital | ||
Sub Type Temperature Sensor | ||
Interface Type SMBus, Serial-I2C | ||
Accuracy ±3°C | ||
Mount Type Surface | ||
Pin Count 8 | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 125°C | ||
Minimum Supply Voltage 3V | ||
Maximum Supply Voltage 5.5V | ||
Package Type SOIC | ||
Series LM | ||
Length 4.9mm | ||
Standards/Approvals No | ||
Height 1.45mm | ||
Automotive Standard No | ||
LM75 Digital Temperature Sensor & Thermal Watchdog
The LM75 is a digital output temperature sensor with 9-bit resolution. Applications include thermal management, communications infrastructure, electronic test equipment and environmental monitoring.
Temperature measurement range: -55 to +125°C
Accuracy: ±2°C over -25 to +100°C
Conversion time (Max): 300ms
Communication: serial I²C bus with addressing for up to 8 devices
Stand-alone thermostat mode
Shutdown mode
Power supply: +2.7V to +5.5Vdc (LM75A), +3.0V to +5.5Vdc (LM75B)
RS Product Codes
761-6065 LM75AIM/NOPB SOIC8
921-7024 LM75AIM/NOPB SOIC8 (Pack of 95)
811-5709 LM75AIMM/NOPB VSSOP8
824-6958 LM75AIMME/NOPB VSSOP8
504-5648 LM75BIM-5/NOPB SOIC8
121-8648 LM75BIM-5/NOPB SOIC8 (Pack of 95)
504-5632 LM75BIM-3/NOPB SOIC8
504-5654 LM75BIMM-3/NOPB VSSOP8
824-6967 LM75BIMX-3/NOPB SOIC8
Approvals
UL recognised (LM75B)
Related links
- Texas Instruments Digital Temperature Sensor Surface Mount SMBus 8 Pins
- Texas Instruments Temperature Sensor Surface Mount SMBus 8 Pins
- Texas Instruments Temperature Sensor Surface Mount Serial-I2C 8 Pins
- STMicroelectronics Digital Temperature Sensor Surface Mount SMBus 8 Pins
- STMicroelectronics Temperature Sensor Surface Mount SMBus 8 Pins
- Microchip Temperature Converter Surface Mount SMBus 8 Pins
- Texas Instruments Temperature Sensor Surface Mount SMBus 8 Pins
- Texas Instruments Temperature Sensor Surface Mount SMBus 8 Pins
