Keysight Technologies 34410A Bench Digital Multimeter, True RMS, 3A ac Max, 3A dc Max, 750V ac Max

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
501-308
Mfr. Part No.:
34410A
Brand:
Keysight Technologies
Find similar products by selecting one or more attributes.
Select all

Brand

Keysight Technologies

Multimeter Type

Bench

Model Number p

34410A

Functions Measured

AC Current, AC Voltage, Capacitance, Continuity, DC Current, DC Voltage, Diode, Resistance, Temperature

Absolute Maximum DC Current Measurement

3A dc

Absolute Maximum Resistance Measurement

1GΩ

Absolute Maximum DC Voltage Measurement

1000V dc

Absolute Maximum AC Current Measurement

3A ac

Absolute Maximum AC Voltage Measurement

750V ac

Absolute Maximum Capacitance Measurement

10µF

Absolute Maximum Temperature Measurement

+600°C

True RMS

Yes

Maximum Frequency

300kHz

Best Resistance Measurement Accuracy

±8% + 0.001

Best Capacitance Measurement Accuracy

±0.40% + 0.1

Width

303.2mm

Best AC Current Accuracy

±0.2% + 0.04

Best AC Voltage Accuracy

±1.2% + 0.5

Best DC Current Accuracy

±0.15% + 0.02

Minimum Operating Temperature

0°C

Height

103.8mm

Weight

3.7kg

Maximum Operating Temperature

+55°C

Best Temperature Measurement Accuracy

±0.08 °C

Length

261.2mm

Dimensions

261.2 x 303.2 x 103.8mm

Best DC Voltage Accuracy

±0.004% + 0.0006

RoHS Status: Not Applicable

Related links