TE Connectivity, Mini-Universal MATE-N-LOK Interface Seal
- RS Stock No.:
- 500-535
- Distrelec Article No.:
- 304-36-782
- Mfr. Part No.:
- 1-794772-0
- Brand:
- TE Connectivity
Bulk discount available
Subtotal (1 pack of 10 units)*
$13.43
(exc. GST)
$14.77
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- 720 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 10 - 240 | $1.343 | $13.43 |
| 250 - 490 | $1.321 | $13.21 |
| 500 - 990 | $1.268 | $12.68 |
| 1000 - 2490 | $1.236 | $12.36 |
| 2500 + | $1.208 | $12.08 |
*price indicative
- RS Stock No.:
- 500-535
- Distrelec Article No.:
- 304-36-782
- Mfr. Part No.:
- 1-794772-0
- Brand:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Automotive Connector Seal | |
| Sub Type | Interface Seal | |
| Series | Mini-Universal MATE-N-LOK | |
| Housing Material | Polyurethane | |
| Depth | 1.14mm | |
| Colour | Black | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 90°C | |
| Standards/Approvals | EU ELV 2000/53/EC, EU RoHS 2011/65/EU | |
| Height | 22.15mm | |
| Width | 9.6 mm | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Automotive Connector Seal | ||
Sub Type Interface Seal | ||
Series Mini-Universal MATE-N-LOK | ||
Housing Material Polyurethane | ||
Depth 1.14mm | ||
Colour Black | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 90°C | ||
Standards/Approvals EU ELV 2000/53/EC, EU RoHS 2011/65/EU | ||
Height 22.15mm | ||
Width 9.6 mm | ||
TE Connectivity Mini-Universal MATE-N-LOK Interface Seals
Mini-Universal MATE-N-LOK interface seals made from urethane foam for use with Mini-Universal MATE-N-LOK sealed connectors.
Stock number 864-9549 and 500-557 are 2 way seals
Stock number 864-9543 and 500-519 are 4 way seals
Stock number 500-529 is a 6 way seal
Stock number 500-525 is an 8 way seal
Stock number 864-9546 and 500-535 are 10 way seals
For detailed dimensions please refer to manufacturers datasheet
TE Connectivity Mini-Universal MATE-N-LOK Connector System
Related links
- TE Connectivity, Mini-Universal MATE-N-LOK 10 Way Interface Seal
- TE Connectivity, Mini-Universal MATE-N-LOK Interface Seal
- TE Connectivity, Mini-Universal MATE-N-LOK Panel Interface Seal
- TE Connectivity Mini-Universal MATE-N-LOK Series Female Crimp Terminal 22 AWG Max
- TE Connectivity Mini-Universal MATE-N-LOK Series Straight Through Hole PCB Header 4.14mm Pitch, 3
- TE Connectivity Mini-Universal MATE-N-LOK Series Male Crimp Terminal 22 AWG Max
- TE Connectivity Mini-Universal MATE-N-LOK Series Right Angle Through Hole PCB Header 4.14 mm Pitch, 1
- TE Connectivity Mini-Universal MATE-N-LOK Series Straight Through Hole PCB Header 4.14 mm Pitch
