TE Connectivity Rectangular Connector Seals for use with Rectangular Connector Seals
- RS Stock No.:
- 500-519
- Distrelec Article No.:
- 304-37-540
- Mfr. Part No.:
- 794772-4
- Brand:
- TE Connectivity
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 10 units)*
$8.22
(exc. GST)
$9.04
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- 400 unit(s) ready to ship from another location
- Plus 1,200 unit(s) shipping from 22 June 2026
- Plus 1,530 unit(s) shipping from 12 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 10 - 10 | $0.822 | $8.22 |
| 20 - 30 | $0.809 | $8.09 |
| 40 + | $0.789 | $7.89 |
*price indicative
- RS Stock No.:
- 500-519
- Distrelec Article No.:
- 304-37-540
- Mfr. Part No.:
- 794772-4
- Brand:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Accessory Type | Rectangular Connector Seals | |
| Product Type | PCB Connector Accessory | |
| For Use With | Rectangular Connector Seals | |
| Colour | Black | |
| Material | Urethane Foam | |
| Standards/Approvals | No | |
| Series | Mini-Universal MATE-N-LOK | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Accessory Type Rectangular Connector Seals | ||
Product Type PCB Connector Accessory | ||
For Use With Rectangular Connector Seals | ||
Colour Black | ||
Material Urethane Foam | ||
Standards/Approvals No | ||
Series Mini-Universal MATE-N-LOK | ||
TE Connectivity Mini-Universal MATE-N-LOK Interface Seals
Mini-Universal MATE-N-LOK interface seals made from urethane foam for use with Mini-Universal MATE-N-LOK sealed connectors.
Stock number 864-9549 and 500-557 are 2 way seals
Stock number 864-9543 and 500-519 are 4 way seals
Stock number 500-529 is a 6 way seal
Stock number 500-525 is an 8 way seal
Stock number 864-9546 and 500-535 are 10 way seals
For detailed dimensions please refer to manufacturers datasheet
TE Connectivity Mini-Universal MATE-N-LOK Connector System
Related links
- TE Connectivity Rectangular Connector Seals for use with Rectangular Connector Seals
- TE Connectivity Rectangular Connector Locking for use with Rectangular Connectors
- TE Connectivity Rectangular Connector Housings 9A VAL-U-LOK, Panel Mount
- TE Connectivity Rectangular Connector Housings 9A VAL-U-LOK, Cable Mount
- TE Connectivity Rectangular Connector Housings 9A VAL-U-LOK, Panel Mount
- TE Connectivity Rectangular Connector Housings 9A VAL-U-LOK, Panel Mount
- TE Connectivity Rectangular Connector Housings 9A VAL-U-LOK, Panel Mount
- RS PRO 175mm LCD Inclinometer
