- RS Stock No.:
- 500-4681
- Mfr. Part No.:
- YM-400
- Brand:
- Takachi Electric Industrial
2 In Global stock for delivery within 5 working day(s)
Added
Price (ex. GST) Each
$105.46
(exc. GST)
$116.01
(inc. GST)
Units | Per unit |
1 - 14 | $105.46 |
15 + | $103.59 |
- RS Stock No.:
- 500-4681
- Mfr. Part No.:
- YM-400
- Brand:
- Takachi Electric Industrial
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
Takachi YM Series Instrument Cases
The YM series from Takachi are compact slim enclosures designed for electronic and electrical applications. Made from aluminium, they have a silver anodised cover and black painted base.
Features and Benefits
• Compact slim design
• Aluminium construction
• Silver anodised cover and black painted base
• Aluminium construction
• Silver anodised cover and black painted base
Supplied with
Cover, base, rubber feet and screws.
Specifications
Attribute | Value |
---|---|
Body Material | Aluminium |
External Length | 400 mm |
External Width | 250 mm |
External Height | 55 mm |
External Dimensions | 400 x 250 x 55mm |
Colour | Black |
Series | YM |
Ventilated | No |
Carrying Handle | No |
Weight | 815g |
Related links
- Takachi Electric Industrial YM Black Aluminium Instrument Case, 50...
- Takachi Electric Industrial YM Black Aluminium Project Box, 90 x 60 x 20mm
- Takachi Electric Industrial YM Black Aluminium Project Box, 115 x 80 x 20mm
- Takachi Electric Industrial YM Black Aluminium Project Box, 65 x 50 x 20mm
- Takachi Electric Industrial YM Black Aluminium Project Box, 350 x...
- Takachi Electric Industrial YM Series Black 100 x 70 x 30mm
- Takachi Electric Industrial YM Series Black 250 x 170 x 50mm
- Takachi Electric Industrial YM Series Black 130 x 90 x 30mm