RS PRO Stainless Steel 2-Way, Reduced Bore, G 68 bar, Ball Valve

Bulk discount available

Subtotal (1 unit)*

$191.38

(exc. GST)

$210.52

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 3 unit(s) shipping from 04 May 2026
  • Plus 119 unit(s) shipping from 04 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 11$191.38
12 +$187.23

*price indicative

RS Stock No.:
499-2830
Distrelec Article No.:
304-25-620
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Valve Type

2-Way, Reduced Bore

Product Type

Ball Valve

Body Material

Stainless Steel

Outlet Thread Standard

G

Minimum Operating Temperature

-15°C

Maximum Operating Temperature

232°C

Handle Material

Polyvinyl Chloride Coated Steel

Standards/Approvals

No

Maximum Operating Pressure

68 bar

RoHS Status: Exempt

RS PRO General Purpose Manual Ball Valve


Introducing the RS PRO general purpose manual ball valve designed for industrial applications. Manual ball valves are used to operate shut off valves which control water flow and pressure.

Ball valves can be used for air, gases, water, steam, chemicals, petrochemical products, etc. These valves are simple to use, you move the handle by a quarter of a turn to open or close the valve. Stainless steel ball valves are used due to the materials resistance to corrosion and often found in aggressive environments.

RS PRO have a great range of reduced-bore quarter-turn stainless steel ball valves for the control of flow which can handle various pressures and high temperatures.

Available in a variety of sizes:


499-2789 - 1/4 inch BSPP F-F

499-2795 - 1/2 inch BSPP F-F

499-2802 - 3/4 inch BSPP F-F

499-2818 - 1 inch BSPP F-F

499-2824 - 1-1/4 inch BSPP F-F

499-2830 - 1-1/2 inch BSPP F-F

499-2846 - 2 inch BSPP F-F

Features and Benefits:


  • 1-piece ball valve with screwed end

  • Stainless steel - superior corrosion resistance, ideal for demanding applications with high temperatures

  • Suited to higher pressure and temperature applications

  • Reduced port, 1/4" - 3" (DN8 - DN80)

  • W.P: 1000 WOG (Water, Oil, Gas rating for the value) (PN63)

  • W.T: -20°C to 200°C (-4°F to 392°F)

  • Investment casting

  • Blow-out proof stem - protects the operator

  • Anti-static device (option)

  • Locking device

  • Thread type: ASTM B1.20.1 (NPT) DIN2999 & BS21 ISO7/1 & EN10226

  • Materials:


  • Body, Retainer and Ball - ASTM A351-CF8M and ASTM A351-CF8

  • Seat A & B - PTFE/RTFE

  • Stem - AISI 316

  • Thrust Washer & Packing - PTFE

  • Gland Ring, Spring Washer, Stem Nut - AISI 304

  • Handle – Stainless Steel

  • Handle Sleeve - PVC

  • Locking Device – Stainless Steel

  • Typical Applications


    Manual quarter turn ball valves are available in various sizes to meet a range of applications. They feature a manual hand lever and can be made from brass, stainless steel and plastic. Ball valves are popular as they are reliable and durable and still close securely over long periods making them suitable for shutoff and control applications.

    Applications include:

    Heating systems

    Water treatment

    Gas flow control

    Liquid flow control

    FAQs


    How does a manual ball valve work?

    A ball valve is a type of shut off valve that controls the flow of liquids or gases by its rotary ball. The valve is open when the ball’s hole is in line with the flow and closed when the ball is rotated by a quarter turn (90 degrees) by the value handle.

    What is the difference between full bore and reduced bore ball valves?

    A full-bore ball valve (also known as full port) has an oversized ball so that the hole in the ball is the same size as the pipeline resulting in lover friction loss. In other words, the bore diameter has the same internal diameter as the pipe. A reduced bore valve has a smaller bore diameter than the internal diameter of the pipework it is on.

    Ball Valve, 1 Piece – Stainless Steel


    Related links