RS PRO Stainless Steel Threaded Threaded 2-Way, G 68 bar, Ball Valve
- RS Stock No.:
- 499-2824
- Distrelec Article No.:
- 304-25-619
- Brand:
- RS PRO
Bulk discount available
Subtotal (1 unit)*
$72.12
(exc. GST)
$79.33
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- 22 unit(s) ready to ship from another location
- Plus 10 unit(s) shipping from 11 May 2026
- Plus 60 unit(s) shipping from 26 August 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 11 | $72.12 |
| 12 + | $71.06 |
*price indicative
- RS Stock No.:
- 499-2824
- Distrelec Article No.:
- 304-25-619
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Inlet Connection Type | Threaded | |
| Outlet Connection Type | Threaded | |
| Valve Type | 2-Way | |
| Product Type | Ball Valve | |
| Inlet Port Size | 1-1/4 in | |
| Outlet Port Size | 1-1/4 in | |
| Body Material | Stainless Steel | |
| Inlet Thread Standard | G | |
| Inlet Port Gender | Female | |
| Minimum Operating Temperature | -20°C | |
| Outlet Port Gender | Female | |
| Outlet Thread Standard | G | |
| Maximum Operating Temperature | 200°C | |
| Handle Material | Stainless Steel | |
| Standards/Approvals | ISO 5211 | |
| Maximum Operating Pressure | 68 bar | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Inlet Connection Type Threaded | ||
Outlet Connection Type Threaded | ||
Valve Type 2-Way | ||
Product Type Ball Valve | ||
Inlet Port Size 1-1/4 in | ||
Outlet Port Size 1-1/4 in | ||
Body Material Stainless Steel | ||
Inlet Thread Standard G | ||
Inlet Port Gender Female | ||
Minimum Operating Temperature -20°C | ||
Outlet Port Gender Female | ||
Outlet Thread Standard G | ||
Maximum Operating Temperature 200°C | ||
Handle Material Stainless Steel | ||
Standards/Approvals ISO 5211 | ||
Maximum Operating Pressure 68 bar | ||
RoHS Status: Exempt
RS PRO General Purpose Manual Ball Valve
Introducing the RS PRO general purpose manual ball valve designed for industrial applications. Manual ball valves are used to operate shut off valves which control water flow and pressure.
Ball valves can be used for air, gases, water, steam, chemicals, petrochemical products, etc. These valves are simple to use, you move the handle by a quarter of a turn to open or close the valve. Stainless steel ball valves are used due to the materials resistance to corrosion and often found in aggressive environments.
RS PRO have a great range of reduced-bore quarter-turn stainless steel ball valves for the control of flow which can handle various pressures and high temperatures.
Available in a variety of sizes:
499-2789 - 1/4 inch BSPP F-F
499-2795 - 1/2 inch BSPP F-F
499-2802 - 3/4 inch BSPP F-F
499-2818 - 1 inch BSPP F-F
499-2824 - 1-1/4 inch BSPP F-F
499-2830 - 1-1/2 inch BSPP F-F
499-2846 - 2 inch BSPP F-F
Features and Benefits:
Materials:
Typical Applications
Manual quarter turn ball valves are available in various sizes to meet a range of applications. They feature a manual hand lever and can be made from brass, stainless steel and plastic. Ball valves are popular as they are reliable and durable and still close securely over long periods making them suitable for shutoff and control applications.
Applications include:
Heating systems
Water treatment
Gas flow control
Liquid flow control
FAQs
How does a manual ball valve work?
A ball valve is a type of shut off valve that controls the flow of liquids or gases by its rotary ball. The valve is open when the balls hole is in line with the flow and closed when the ball is rotated by a quarter turn (90 degrees) by the value handle.
What is the difference between full bore and reduced bore ball valves?
A full-bore ball valve (also known as full port) has an oversized ball so that the hole in the ball is the same size as the pipeline resulting in lover friction loss. In other words, the bore diameter has the same internal diameter as the pipe. A reduced bore valve has a smaller bore diameter than the internal diameter of the pipework it is on.
Ball Valve, 1 Piece – Stainless Steel
Related links
- RS PRO Stainless Steel Reduced Bore Ball Valve BSPP 1/4in, 68bar Operating Pressure
- RS PRO Stainless Steel Reduced Bore Ball Valve BSPP 3/4in, 68bar Operating Pressure
- RS PRO Stainless Steel L Port Ball Valve BSPP 1/4in, 68bar Operating Pressure
- RS PRO Stainless Steel Reduced Bore Ball Valve BSPP 38.1mm, 68bar Operating Pressure
- RS PRO Stainless Steel Reduced Bore Ball Valve BSPP 1in, 68bar Operating Pressure
- RS PRO Stainless Steel Reduced Bore Ball Valve BSPP 2in, 68bar Operating Pressure
- RS PRO Stainless Steel Reduced Bore Ball Valve BSP 1/2in, 68bar Operating Pressure
- RS PRO Brass Reduced Bore Ball Valve BSPP 1/4in, 30bar Operating Pressure
