Weller RTM 008 S X ou RT5 0.8 mm Screwdriver Soldering Iron Tip for use with WXMP, WMRP

Subtotal (1 unit)*

$61.94

(exc. GST)

$68.13

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 95 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$61.94

*price indicative

RS Stock No.:
498-6706
Distrelec Article No.:
301-42-533
Mfr. Part No.:
T0054460599
Brand:
Weller
Find similar products by selecting one or more attributes.
Select all

Brand

Weller

Product Type

Soldering Iron Tip

Model Number

RTM 008 S X ou RT5

Tip Shape

Screwdriver

For Use With

WXMP, WMRP

Tip Series

RTM

Tip Angle

30°

Tip Width

0.8 mm

Standards/Approvals

No

COO (Country of Origin):
MX

RT Series Soldering Tips


Tips to suit the WMRP Series and also the WXMP Series soldering irons. WXMP Hand piece 730-0736 and WXMP Soldering Set 730-0745 include these irons.

Tips


Related links