MENNEKES IP44 Blue Wall Mount Mount 3P 25° Industrial Power Connector Zone 22, 16A, 230V
- RS Stock No.:
- 491-434
- Distrelec Article No.:
- 143-36-301
- Mfr. Part No.:
- 332
- Brand:
- MENNEKES
Bulk discount available
Subtotal (1 unit)*
$92.29
(exc. GST)
$101.52
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- Plus 75 unit(s) shipping from 20 April 2026
- Plus 10 unit(s) shipping from 27 May 2026
- Plus 60 unit(s) shipping from 27 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | $92.29 |
| 5 + | $91.15 |
*price indicative
- RS Stock No.:
- 491-434
- Distrelec Article No.:
- 143-36-301
- Mfr. Part No.:
- 332
- Brand:
- MENNEKES
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MENNEKES | |
| Product Type | Industrial Power Connector | |
| Pole Format | 3P | |
| Current | 16A | |
| Connector Gender | Male | |
| Voltage | 230V | |
| Mount Type | Wall Mount | |
| Orientation | 25° | |
| Minimum Operating Temperature | -25°C | |
| Termination Type | Screw | |
| Contact Gender | Male | |
| Maximum Operating Temperature | 55°C | |
| IP Rating | IP44 | |
| Cable CSA | 1, 2.5mm² | |
| Standards/Approvals | No | |
| Hazardous Area Certification | Zone 22 | |
| Colour | Blue | |
| Low Voltage | No | |
| Phase Inverter | No | |
| Select all | ||
|---|---|---|
Brand MENNEKES | ||
Product Type Industrial Power Connector | ||
Pole Format 3P | ||
Current 16A | ||
Connector Gender Male | ||
Voltage 230V | ||
Mount Type Wall Mount | ||
Orientation 25° | ||
Minimum Operating Temperature -25°C | ||
Termination Type Screw | ||
Contact Gender Male | ||
Maximum Operating Temperature 55°C | ||
IP Rating IP44 | ||
Cable CSA 1, 2.5mm² | ||
Standards/Approvals No | ||
Hazardous Area Certification Zone 22 | ||
Colour Blue | ||
Low Voltage No | ||
Phase Inverter No | ||
- COO (Country of Origin):
- DE
Menneekes 16 Amp and 32 Amp IP44 Wall Mounted Appliance Inlets
From Mennekes, a series of IP44 splash proof industrial wall mounting appliance inlets that are robust, reliable and easy to connect. The angled inlets feature simple screw connections allowing for rapid connection in the field. Metric cable entry points at the top and bottom supporting flexible installation. Constructed from a heavy-duty Amaplast casing including nickel plated contacts with high heat resistant contact carriers supporting excellent corrosion resistance. These Mennekes industrial BS4343 power inlets perform exceptionally well in the most demanding environments.
What is Amaplast?
Amaplast is a superior quality, toughened thermoplastic material with excellent characteristics. Making them virtually unbreakable. The key points are;
• Abrasion resistant
• Self-extinguishing
• Heat resistant
• Resistant to cold temperatures
• Wear resistant
• Good electrical insulation
Environmental Protection – IP Rating
Mennekes IP44 wall mounting appliance inlets are designed in accordance with BS EN 60529. The IP rating is composed of two numbers. The first number refers to protection from solid matter, the second number for protection against liquids. The higher the number the better the protection. See technical datasheets for full definitions.
Colour Coding
CEE connectors have an industry standard colour coding in compliance with BS EN 60309-2 / BS4343 and IEC 309 Colour coding refers to a connectors rated voltage.
• Violet, 20 V to 25 V
• White, 40 V to 50 V
• Yellow, 100 V to 130 V
• Blue, 200 V to 250 V
• Red. 380 V to 480 V
• Black, 500 V to 1000 V
Features and Benefits
• Rugged construction for added durability.
• Easy screw terminals
• Hinged lid version available – See part number 315-3589
• Highly heat resistant contact carrier with nickel plated contacts, supporting corrosion resistance and abrasion
• Enclosure base has a stamped recess for quick cutting out
• 32 Amp versions have side and back cable entry points
Applications
• Light Industry: Areas that are not exposed to Extreme temperatures and humidity.
• Food industry: on indoor equipment subjected to light splashing.
• Construction sites: Covered sites and buildings that could be exposed to splashes of water.
Q&A
Q: Are the appliance inlets easy to connect?
A: Yes, the Mennekes IP44 splash proof inlets have simple screw connections for easy termination
Q: Are there any accessories or mating connectors available?
Appliance inlet 491-428 mates with connector 236-0203
Appliance inlet 491-434 mates with connectors 464-6262 and 236-0247
Appliance inlet 491-456 mates with connectors 464-6290 and 236-0382
Appliance inlet 187-1083 mates with connectors 464-6313 and 236-0269
Appliance inlet 187-1128 mates with connectors 464-6335 and 236-0405
Mennekes Appliance Inlets
Appliance inlets conforming to the latest requirements of British and European standards. The insulator outer casing and interiors are manufactured from Amaplast (nylon 6) for excellent mechanical performance from -25°C → +55°C (ambient temperature). This material provides good electrical insulation and will meet the requirements of most industrial environments.,Contact tubes and pins are made of brass. To prevent incorrect connection, the earth contact is in a different position, relative to the safety key way on each socket outlet, for each voltage. All types are colour coded by voltage and are suitable for 50 / 60Hz operation.
Standards
BS4343; EN60.309; IEC 309-2; CEE17
Related links
- MENNEKES IP44 Blue Wall Mount 3P 25 ° Industrial Power Socket 230 V
- MENNEKES IP44 Blue Wall Mount 3P 25 ° Industrial Power Plug 230 V
- MENNEKES IP44 Blue Wall Mount 3P 25 ° Industrial Power Socket 230 V
- MENNEKES IP44 Blue Wall Mount 3P Right Angle Socket 230 V
- MENNEKES IP44 Blue Cable Mount 3P Industrial Power Plug 230 V
- MENNEKES IP44 Yellow Wall Mount 3P 25 ° Industrial Power Plug 110 V
- MENNEKES IP67 Blue Wall Mount 3P 25 ° Industrial Power Socket 230 V
- MENNEKES IP44 Blue Wall Mount Socket 230 V
